Part Details for TLE4473GV55-2 by Infineon Technologies AG
Overview of TLE4473GV55-2 by Infineon Technologies AG
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TLE4473GV55-2
TLE4473GV55-2 CAD Models
TLE4473GV55-2 Part Data Attributes
|
TLE4473GV55-2
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
TLE4473GV55-2
Infineon Technologies AG
Fixed Positive LDO Regulator, 2 Output, 5V1, 5V2, BIPolar, PDSO12, GREEN, PLASTIC, SOP-12
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Part Package Code | SOIC | |
Package Description | SSOP, SOP12,.4,40 | |
Pin Count | 12 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.6 V | |
Dropout Voltage1-Nom | 0.3 V | |
Dropout Voltage2-Max | 0.6 V | |
Input Voltage Absolute-Max | 45 V | |
Input Voltage-Max | 42 V | |
Input Voltage-Min | 5.6 V | |
JESD-30 Code | R-PDSO-G12 | |
JESD-609 Code | e3 | |
Length | 7.5 mm | |
Line Regulation-Max | 0.025% | |
Load Regulation-Max | 0.05% | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Outputs | 2 | |
Number of Terminals | 12 | |
Operating Temperature TJ-Max | 150 °C | |
Operating Temperature TJ-Min | -40 °C | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Output Current1-Max | 0.3 A | |
Output Current2-Max | 0.19 A | |
Output Voltage1-Max | 5.125 V | |
Output Voltage1-Min | 4.875 V | |
Output Voltage1-Nom | 5 V | |
Output Voltage2-Max | 5.1 V | |
Output Voltage2-Min | 4.9 V | |
Output Voltage2-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SOP12,.4,40 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE MULTIPLE OUTPUT LDO REGULATOR | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 2.6 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Voltage Tolerance-Max | 5% | |
Width | 6.4 mm |
Alternate Parts for TLE4473GV55-2
This table gives cross-reference parts and alternative options found for TLE4473GV55-2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLE4473GV55-2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TLE4473GV552AUMA1 | Infineon Technologies AG | $2.4936 | Fixed Positive LDO Regulator, 2 Output, 5V1, 5V2, PDSO12, GREEN, PLASTIC, SOP-12 | TLE4473GV55-2 vs TLE4473GV552AUMA1 |
TLE4470GSXUMA1 | Infineon Technologies AG | Check for Price | Fixed Positive LDO Regulator, 2 Output, 5V1, 5V2, PDSO14, GREEN, PLASTIC, SOP-14 | TLE4473GV55-2 vs TLE4470GSXUMA1 |
TLE4470GSNTMA1 | Infineon Technologies AG | Check for Price | Fixed Positive LDO Regulator, 2 Output, 5V1, 5V2, PDSO14, GREEN, PLASTIC, SOP-14 | TLE4473GV55-2 vs TLE4470GSNTMA1 |
TLE4473GV55 | Infineon Technologies AG | Check for Price | Fixed Positive LDO Regulator, 2 Output, 5V1, 5V2, PDSO12, PLASTIC, SO-12 | TLE4473GV55-2 vs TLE4473GV55 |
TLE4473GV552AUMA2 | Infineon Technologies AG | $3.3576 | Fixed Positive LDO Regulator, 2 Output, 5V1, 5V2, PDSO12, GREEN, PLASTIC, SOP-12 | TLE4473GV55-2 vs TLE4473GV552AUMA2 |