Part Details for TLE4299GV33 by Infineon Technologies AG
Overview of TLE4299GV33 by Infineon Technologies AG
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for TLE4299GV33
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-TLE4299GV33-ND
|
DigiKey | IC REG LINEAR FIXED LDO REG Min Qty: 371 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
2242 In Stock |
|
$0.8100 | Buy Now |
|
Rochester Electronics | TLE4299 - Linear Voltage Regulator ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 2242 |
|
$0.6942 / $0.8167 | Buy Now |
|
ComSIT USA | LOW-DROP FIXED VOLTAGE REGULATOR Fixed Positive LDO Regulator, 3.3V, PDSO8 RoHS: Compliant | Europe - 456 |
|
RFQ |
Part Details for TLE4299GV33
TLE4299GV33 CAD Models
TLE4299GV33 Part Data Attributes:
|
TLE4299GV33
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
TLE4299GV33
Infineon Technologies AG
Fixed Positive LDO Regulator, 3.3V, BIPolar, PDSO8, PLASTIC, SO-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Part Package Code | SOIC | |
Package Description | SOP-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustability | FIXED | |
Input Voltage Absolute-Max | 45 V | |
Input Voltage-Max | 28 V | |
Input Voltage-Min | 6 V | |
JESD-30 Code | R-PDSO-G8 | |
Length | 5 mm | |
Line Regulation-Max | 0.025% | |
Load Regulation-Max | 0.03% | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature TJ-Max | 150 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.15 A | |
Output Voltage1-Max | 3.4 V | |
Output Voltage1-Min | 3.2 V | |
Output Voltage1-Nom | 3.3 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.24 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.75 mm | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Voltage Tolerance-Max | 3.03% | |
Width | 4 mm |
Alternate Parts for TLE4299GV33
This table gives cross-reference parts and alternative options found for TLE4299GV33. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLE4299GV33, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TLE7279-2GV33 | Fixed Positive LDO Regulator, 3.3V, CMOS, PDSO14, GREEN, PLASTIC, SOP-14 | Infineon Technologies AG | TLE4299GV33 vs TLE7279-2GV33 |
LT3062IDCB-3.3#PBF | 45V VIN, Micropower, Low Noise, 200mA LDO | Analog Devices Inc | TLE4299GV33 vs LT3062IDCB-3.3#PBF |
NJM2883E33 | Fixed Positive LDO Regulator, 3.3V, 0.18V Dropout, BIPolar, PDSO8, 5 X 6 MM, 1.50 MM HEIGHT, EMP-8 | New Japan Radio Co Ltd | TLE4299GV33 vs NJM2883E33 |
TLE42994GMV33 | Fixed Positive LDO Regulator, 3.3V, BIPolar, PDSO14, GREEN, PLASTIC, SOP-14 | Infineon Technologies AG | TLE4299GV33 vs TLE42994GMV33 |
LT3062IMS8E-3.3#PBF | 45V VIN, Micropower, Low Noise, 200mA LDO | Analog Devices Inc | TLE4299GV33 vs LT3062IMS8E-3.3#PBF |
TLE4299GMV33NTMA1 | Fixed Positive LDO Regulator, 3.3V, PDSO14, PLASTIC, SO-14 | Infineon Technologies AG | TLE4299GV33 vs TLE4299GMV33NTMA1 |
LT3062IDCB-3.3#TRPBF | 45V VIN, Micropower, Low Noise, 200mA LDO | Analog Devices Inc | TLE4299GV33 vs LT3062IDCB-3.3#TRPBF |
TLE72732GV33XUMA1 | Fixed Positive LDO Regulator, 3.3V, PDSO14, GREEN, PLASTIC, SOP-14 | Infineon Technologies AG | TLE4299GV33 vs TLE72732GV33XUMA1 |
TLE4299GV33NTMA1 | Fixed Positive LDO Regulator, 3.3V, PDSO8, PLASTIC, SO-8 | Infineon Technologies AG | TLE4299GV33 vs TLE4299GV33NTMA1 |
TLE42994GMV33XUMA1 | Fixed Positive LDO Regulator, 3.3V, PDSO14, GREEN, PLASTIC, SOP-14 | Infineon Technologies AG | TLE4299GV33 vs TLE42994GMV33XUMA1 |