Part Details for TLE4299GMV33XUMA2 by Infineon Technologies AG
Overview of TLE4299GMV33XUMA2 by Infineon Technologies AG
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for TLE4299GMV33XUMA2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-TLE4299GMV33XUMA2-448-ND
|
DigiKey | TLE42994 - LINEAR VOLTAGE REGULA Min Qty: 188 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
197500 In Stock |
|
$1.6000 | Buy Now |
DISTI #
TLE4299GMV33XUMA2
|
Avnet Americas | LDO Regulator Pos 3.3V 150mA 14-Pin DSO T/R - Tape and Reel (Alt: TLE4299GMV33XUMA2) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0 |
|
RFQ | |
|
Rochester Electronics | TLE4299 - Linear Voltage Regulator ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 197500 |
|
$1.3700 / $1.6200 | Buy Now |
DISTI #
TLE4299GMV33XUMA2
|
Avnet Americas | LDO Regulator Pos 3.3V 150mA 14-Pin DSO T/R - Tape and Reel (Alt: TLE4299GMV33XUMA2) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0 |
|
RFQ |
Part Details for TLE4299GMV33XUMA2
TLE4299GMV33XUMA2 CAD Models
TLE4299GMV33XUMA2 Part Data Attributes:
|
TLE4299GMV33XUMA2
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
TLE4299GMV33XUMA2
Infineon Technologies AG
Fixed Positive LDO Regulator,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustability | FIXED | |
Input Voltage Absolute-Max | 45 V | |
Input Voltage-Max | 28 V | |
Input Voltage-Min | 6 V | |
JESD-30 Code | R-PDSO-G14 | |
Length | 8.75 mm | |
Line Regulation-Max | 0.025% | |
Load Regulation-Max | 0.03% | |
Moisture Sensitivity Level | 2A | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 14 | |
Operating Temperature TJ-Max | 150 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.15 A | |
Output Voltage1-Max | 3.4 V | |
Output Voltage1-Min | 3.2 V | |
Output Voltage1-Nom | 3.3 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.24 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.75 mm | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Voltage Tolerance-Max | 3.03% | |
Width | 4 mm |