Part Details for TLE4295GV33XT by Infineon Technologies AG
Overview of TLE4295GV33XT by Infineon Technologies AG
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TLE4295GV33XT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TLE4295GV33HTSA1
|
Avnet Americas | LDO Regulator Pos 3.3V 0.03A 5-Pin(3+2Tab) SCT-595 T/R - Tape and Reel (Alt: TLE4295GV33HTSA1) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
RFQ |
Part Details for TLE4295GV33XT
TLE4295GV33XT CAD Models
TLE4295GV33XT Part Data Attributes
|
TLE4295GV33XT
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
TLE4295GV33XT
Infineon Technologies AG
Fixed Positive LDO Regulator, 3.3V, 0.4V Dropout, PDSO5, GREEN, PLASTIC, SCT-595, 5 PIN
|
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | GREEN, PLASTIC, SCT-595, 5 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 20 Weeks | |
Dropout Voltage1-Max | 0.4 V | |
Input Voltage-Max | 45 V | |
Input Voltage-Min | 3.8 V | |
JESD-30 Code | R-PDSO-G5 | |
Length | 2.9 mm | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature TJ-Max | 150 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.03 A | |
Output Voltage1-Max | 3.43 V | |
Output Voltage1-Min | 3.17 V | |
Output Voltage1-Nom | 3.3 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1.1 mm | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Voltage Tolerance-Max | 3.9% | |
Width | 1.6 mm |
Alternate Parts for TLE4295GV33XT
This table gives cross-reference parts and alternative options found for TLE4295GV33XT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLE4295GV33XT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TLE4295GV30NTSA1 | Fixed Positive LDO Regulator, 3V, 0.4V Dropout, PDSO5, PLASTIC, SCT-595, 5 PIN | Infineon Technologies AG | TLE4295GV33XT vs TLE4295GV30NTSA1 |
TLE4295GV33NTSA1 | Fixed Positive LDO Regulator, 3.3V, 0.4V Dropout, PDSO5, GREEN, PLASTIC, SCT-595, 5 PIN | Infineon Technologies AG | TLE4295GV33XT vs TLE4295GV33NTSA1 |
TLE4295GV33HTSA1 | Fixed Positive LDO Regulator, 3.3V, 0.4V Dropout, PDSO5, GREEN, PLASTIC, SCT-595, 5 PIN | Infineon Technologies AG | TLE4295GV33XT vs TLE4295GV33HTSA1 |
TLE4295GV30TR | Fixed Positive LDO Regulator, 3V, 0.4V Dropout, PDSO5, GREEN, PLASTIC, SCT-595, 5 PIN | Infineon Technologies AG | TLE4295GV33XT vs TLE4295GV30TR |