Part Details for TLE4295GV33 by Infineon Technologies AG
Overview of TLE4295GV33 by Infineon Technologies AG
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TLE4295GV33
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-TLE4295GV33-ND
|
DigiKey | IC REG LINEAR FIXED POS LDO REG Min Qty: 693 Container: Bulk MARKETPLACE PRODUCT |
3000 In Stock |
|
$0.4300 | Buy Now |
|
Bristol Electronics | 4999 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 5 | 774 |
|
$0.2940 / $1.0500 | Buy Now |
|
Quest Components | 619 |
|
$0.3640 / $1.4000 | Buy Now | |
|
Quest Components | 3999 |
|
$0.4650 / $1.5500 | Buy Now | |
|
Rochester Electronics | TLE4295 - Fixed Positive LDO Regulator, 3.3V, 0.4V Dropout RoHS: Compliant Status: End of Life / Last Time Buy Min Qty: 1 | 3000 |
|
$0.3719 / $0.4375 | Buy Now |
|
ComSIT USA | Low dropout voltage regulator Fixed Positive LDO Regulator, 3.3V, 0.4V Dropout, PDSO5 RoHS: Compliant | Europe - 5815 |
|
RFQ |
Part Details for TLE4295GV33
TLE4295GV33 CAD Models
TLE4295GV33 Part Data Attributes
|
TLE4295GV33
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
TLE4295GV33
Infineon Technologies AG
Fixed Positive LDO Regulator, 3.3V, 0.4V Dropout, BIPolar, PDSO5, GREEN, PLASTIC, SCT-595, 5 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Part Package Code | SOIC | |
Package Description | GREEN, PLASTIC, SCT-595, 5 PIN | |
Pin Count | 5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.4 V | |
Dropout Voltage1-Nom | 0.25 V | |
Input Voltage Absolute-Max | 45 V | |
Input Voltage-Max | 45 V | |
Input Voltage-Min | 3.8 V | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Line Regulation-Max | 0.025% | |
Load Regulation-Max | 0.03% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature TJ-Max | 150 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.03 A | |
Output Voltage1-Max | 3.43 V | |
Output Voltage1-Min | 3.17 V | |
Output Voltage1-Nom | 3.3 V | |
Output Voltage2-Nom | -3.3 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP | |
Package Equivalence Code | SOP5(UNSPEC) | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.1 mm | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Voltage Tolerance-Max | 4% | |
Width | 1.6 mm |