Power Circuits
TLE42794GMXUMA2
Infineon Technologies AG
Description: Fixed Positive LDO Regulator, 5V, PDSO14, GREEN, PLASTIC, SOP-14

Overview of TLE42794GMXUMA2 by Infineon Technologies AG

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 8 listings )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Industrial Automation Energy and Power Systems Renewable Energy Robotics and Drones

Price & Stock for TLE42794GMXUMA2 by Infineon Technologies AG

Part # Manufacturer Description Stock Price Buy
DISTI # 2156-TLE42794GMXUMA2-ND
DigiKey IC REG LINEAR 5V 100MA DSO14 Min Qty: 1 Lead time: 17 Weeks Container: Bulk MARKETPLACE PRODUCT 32500
In Stock
  • 343 $0.8800
$0.8800 Buy Now
DISTI # TLE42794GMXUMA2CT-ND
DigiKey IC REG LINEAR 5V 100MA DSO14 Min Qty: 1 Lead time: 17 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) Temporarily Out of Stock
  • 1 $1.9000
  • 2,500 $0.8696
  • 5,000 $0.8466
  • 7,500 $0.8351
$0.8351 / $1.9000 Buy Now
DISTI # TLE42794GMXUMA2
Avnet Americas Low Drop Linear Voltage Regulator - Tape and Reel (Alt: TLE42794GMXUMA2) RoHS: Compliant Min Qty: 413 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel 32500 Partner Stock
  • 1 $0.8842
  • 25 $0.8665
  • 100 $0.8311
  • 500 $0.7958
$0.7958 / $0.8842 Buy Now
DISTI # TLE42794GMXUMA2
Avnet Americas Low Drop Linear Voltage Regulator - Tape and Reel (Alt: TLE42794GMXUMA2) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 17 Weeks, 0 Days Container: Reel 0
  • 2,500 $0.8428
$0.8428 Buy Now
DISTI # 726-TLE42794GMXUMA2
Mouser Electronics Linear Voltage Regulators LINEAR VOLTAGE REGULATOR RoHS: Compliant 0
  • 2,500 $0.8260
  • 5,000 $0.7950
  • 10,000 $0.7650
$0.7650 / $0.8260 Order Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 17 Weeks 0
  • 2,500 $0.7780
$0.7780 Buy Now
Rochester Electronics TLE4279 - Linear Voltage Regulator RoHS: Compliant Status: Active Min Qty: 1 32500
  • 1 $0.8842
  • 25 $0.8665
  • 100 $0.8311
  • 500 $0.7958
  • 1,000 $0.7516
$0.7516 / $0.8842 Buy Now
DISTI # SP001388590
EBV Elektronik Low Drop Linear Voltage Regulator (Alt: SP001388590) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 18 Weeks, 0 Days EBV - 0
Buy Now

CAD Models for TLE42794GMXUMA2 by Infineon Technologies AG
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for TLE42794GMXUMA2 by Infineon Technologies AG

TLE42794GMXUMA2
Infineon Technologies AG
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
INFINEON TECHNOLOGIES AG
Package Description
GREEN, PLASTIC, SOP-14
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Factory Lead Time
4 Weeks
Samacsys Manufacturer
Infineon
Dropout Voltage1-Max
0.5 V
Dropout Voltage1-Nom
0.25 V
Input Voltage-Max
45 V
Input Voltage-Min
5.5 V
JESD-30 Code
R-PDSO-G14
JESD-609 Code
e4
Moisture Sensitivity Level
2A
Number of Functions
1
Number of Terminals
14
Operating Temperature TJ-Max
150 °C
Operating Temperature TJ-Min
-40 °C
Output Current1-Max
0.15 A
Output Voltage1-Max
5.1 V
Output Voltage1-Min
4.9 V
Output Voltage1-Nom
5 V
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Regulator Type
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Surface Mount
YES
Terminal Finish
Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form
GULL WING
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Voltage Tolerance-Max
2%
Want to compare parts?
  1. TLE42794GMXUMA2
    Infineon Technologies AG
    Fixed Positive LDO Regulator, 5V, PDSO14, GREEN, PLASTIC, SOP-14
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TLE42794GMXUMA2 by Infineon Technologies AG.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TLE42794GMXUMA2 by Infineon Technologies AG

  • Please alert me when TLE42794GMXUMA2 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TLE42794GMXUMA2 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TLE42794GMXUMA2 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TLE42794GMXUMA2 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TLE42794GMXUMA2.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TLE42794GMXUMA2 by Infineon Technologies AG

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: