Part Details for TLE42794E by Infineon Technologies AG
Overview of TLE42794E by Infineon Technologies AG
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Robotics and Drones
Price & Stock for TLE42794E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
726-TLE42794E
|
Mouser Electronics | Linear Voltage Regulators LINEAR VLTGE REG RoHS: Compliant | 0 |
|
$0.6870 / $1.6200 | Order Now |
Part Details for TLE42794E
TLE42794E CAD Models
TLE42794E Part Data Attributes
|
TLE42794E
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
TLE42794E
Infineon Technologies AG
Fixed Positive LDO Regulator, 5V, BIPolar, PSSO14, GREEN, PLASTIC, SSOP-14
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Part Package Code | SSOP | |
Package Description | SOP, SSOP14,.25 | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Infineon | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.5 V | |
Dropout Voltage1-Nom | 0.25 V | |
Input Voltage Absolute-Max | 45 V | |
Input Voltage-Max | 45 V | |
Input Voltage-Min | 5.5 V | |
JESD-30 Code | R-PSSO-G14 | |
JESD-609 Code | e3 | |
Line Regulation-Max | 0.04% | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 14 | |
Operating Temperature TJ-Max | 150 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.15 A | |
Output Voltage1-Max | 5.1 V | |
Output Voltage1-Min | 4.9 V | |
Output Voltage1-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SSOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Voltage Tolerance-Max | 2% |
Alternate Parts for TLE42794E
This table gives cross-reference parts and alternative options found for TLE42794E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLE42794E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TLE4299GMNTMA1 | Fixed Positive LDO Regulator, 5V, 0.5V Dropout, PDSO14, PLASTIC, SO-14 | Infineon Technologies AG | TLE42794E vs TLE4299GMNTMA1 |
NCV876950D250R2G | Linear Voltage Regulator, LDO, Ultra Low Iq, 150 mA, with Reset and Early Warning 5.0V, SOIC-14 NB, 2500-REEL, Automotive Qualified | onsemi | TLE42794E vs NCV876950D250R2G |
TLE42994GXUMA1 | Fixed Positive LDO Regulator, 5V, 0.5V Dropout, PDSO8, GREEN, PLASTIC, SOP-8 | Infineon Technologies AG | TLE42794E vs TLE42994GXUMA1 |
TLE72742EXUMA1 | Fixed Positive LDO Regulator, 5V, 0.5V Dropout, PDSO14, GREEN, PLASTIC, SSOP-14 | Infineon Technologies AG | TLE42794E vs TLE72742EXUMA1 |
TLE4699E | Fixed Positive LDO Regulator, 5V, 0.35V Dropout, BIPolar, PDSO14, GREEN, PLASTIC, SSOP-14 | Infineon Technologies AG | TLE42794E vs TLE4699E |
TLE42994GMXUMA1 | Fixed Positive LDO Regulator, 5V, 0.5V Dropout, PDSO14, GREEN, PLASTIC, SOP-14 | Infineon Technologies AG | TLE42794E vs TLE42994GMXUMA1 |
TLE4299GNTMA1 | Fixed Positive LDO Regulator, 5V, 0.5V Dropout, PDSO8, PLASTIC, SO-8 | Infineon Technologies AG | TLE42794E vs TLE4299GNTMA1 |
TPS7150QDRG4 | 500mA, Low-Dropout Voltage Regulator 8-SOIC -40 to 125 | Texas Instruments | TLE42794E vs TPS7150QDRG4 |
TLE42694GMXUMA1 | Fixed Positive LDO Regulator, 5V, 0.5V Dropout, PDSO14, GREEN, PLASTIC, DSOP-14 | Infineon Technologies AG | TLE42794E vs TLE42694GMXUMA1 |
TLE42694GXUMA1 | Fixed Positive LDO Regulator, 5V, 0.5V Dropout, PDSO8, GREEN, PLASTIC, DSOP-8 | Infineon Technologies AG | TLE42794E vs TLE42694GXUMA1 |