Part Details for TLE4276GV50ATMA1 by Infineon Technologies AG
Overview of TLE4276GV50ATMA1 by Infineon Technologies AG
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TLE4276GV50ATMA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TLE4276GV50ATMA1TR-ND
|
DigiKey | IC REG LIN 5V 400MA TO263-5-1 Lead time: 16 Weeks Container: Tape & Reel (TR) | Limited Supply - Call |
|
Buy Now | |
DISTI #
V79:2366_26427845
|
Arrow Electronics | LDO Regulator Pos 5V 0.4A Automotive AEC-Q100 6-Pin(5+Tab) TO-263 T/R Min Qty: 1 Package Multiple: 1 Date Code: 1514 | Americas - 145 |
|
$1.0409 | Buy Now |
DISTI #
60427303
|
Verical | LDO Regulator Pos 5V 0.4A Automotive AEC-Q100 6-Pin(5+Tab) TO-263 T/R Min Qty: 6 Package Multiple: 1 Date Code: 1514 | Americas - 145 |
|
$1.0409 | Buy Now |
|
Rochester Electronics | TLE4276 - Linear Voltage Regulator ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 86 |
|
$0.8500 / $1.0000 | Buy Now |
Part Details for TLE4276GV50ATMA1
TLE4276GV50ATMA1 CAD Models
TLE4276GV50ATMA1 Part Data Attributes
|
TLE4276GV50ATMA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
TLE4276GV50ATMA1
Infineon Technologies AG
Fixed Positive LDO Regulator, 10V, 0.5V Dropout, PSSO5, GREEN, PLASTIC, TO-263, 5 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Part Package Code | D2PAK | |
Package Description | GREEN, PLASTIC, TO-263, 5 PIN | |
Pin Count | 4 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Infineon | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.5 V | |
Dropout Voltage1-Nom | 0.25 V | |
Input Voltage Absolute-Max | 45 V | |
Input Voltage-Max | 40 V | |
Input Voltage-Min | 5.5 V | |
JESD-30 Code | R-PSSO-G5 | |
JESD-609 Code | e3 | |
Length | 10 mm | |
Line Regulation-Max | 0.025% | |
Load Regulation-Max | 0.035% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature TJ-Max | 150 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.4 A | |
Output Voltage1-Max | 5.2 V | |
Output Voltage1-Min | 4.8 V | |
Output Voltage1-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TO-263 | |
Package Equivalence Code | SMSIP5H,.6,67TB | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 4.4 mm | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.7 mm | |
Terminal Position | SINGLE | |
Voltage Tolerance-Max | 4% | |
Width | 9.25 mm |
Alternate Parts for TLE4276GV50ATMA1
This table gives cross-reference parts and alternative options found for TLE4276GV50ATMA1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLE4276GV50ATMA1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
NCV4276DS50R4G | onsemi | Check for Price | 400 mA LDO Linear Voltage Regulator with Enable 5.0 V, 4%, 5 LEAD D2PAK, 800-REEL | TLE4276GV50ATMA1 vs NCV4276DS50R4G |
TLE4276GV50XT | Infineon Technologies AG | Check for Price | Fixed Positive LDO Regulator, 10V, 0.5V Dropout, PSSO5, GREEN, PLASTIC, TO-263, 5 PIN | TLE4276GV50ATMA1 vs TLE4276GV50XT |