Part Details for TLE4276GV by Siemens
Overview of TLE4276GV by Siemens
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Part Details for TLE4276GV
TLE4276GV CAD Models
TLE4276GV Part Data Attributes
|
TLE4276GV
Siemens
Buy Now
Datasheet
|
Compare Parts:
TLE4276GV
Siemens
Adjustable Positive LDO Regulator, 9.6V Min, 10.4V Max, 0.5V Dropout, PSSO5,
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SIEMENS A G | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Dropout Voltage1-Max | 0.5 V | |
JESD-30 Code | R-PSSO-G5 | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature TJ-Max | 150 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.4 A | |
Output Voltage1-Max | 10.4 V | |
Output Voltage1-Min | 9.6 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Regulator Type | ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE |
Alternate Parts for TLE4276GV
This table gives cross-reference parts and alternative options found for TLE4276GV. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLE4276GV, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TLE4276V | Adjustable Positive LDO Regulator, 9.6V Min, 10.4V Max, 0.5V Dropout, PZFM5, PLASTIC, TO-220, 5 PIN | Siemens | TLE4276GV vs TLE4276V |
TLE4276DV | Adjustable Positive LDO Regulator, 2.4V Min, 2.6V Max, 0.5V Dropout, PSSO4, | Siemens | TLE4276GV vs TLE4276DV |