Part Details for TLE42764EV50XUMA1 by Infineon Technologies AG
Results Overview of TLE42764EV50XUMA1 by Infineon Technologies AG
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TLE42764EV50XUMA1 Information
TLE42764EV50XUMA1 by Infineon Technologies AG is a Linear Regulator IC.
Linear Regulator ICs are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for TLE42764EV50XUMA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34AC2004
|
Newark | Ldo, Fixed, 5V, 0.4A, -40 To 150Deg C, Output Type:Fixed, Input Voltage Min:5.5V, Input Voltage M... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 15 |
|
$0.3070 | Buy Now |
DISTI #
TLE42764EV50XUMA1CT-ND
|
DigiKey | IC REG LIN 5V 400MA PG-SSOP-14-2 Min Qty: 1 Lead time: 13 Weeks Container: Tape & Reel (TR), Cut Tape (CT), Digi-Reel® |
1502 In Stock |
|
$0.8332 / $1.7200 | Buy Now |
DISTI #
34AC2004
|
Avnet Americas | LDO Regulator Pos 5V 0.4A 14-Pin SSOP EP T/R - Product that comes on tape, but is not reeled (Alt: 3... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Ammo Pack |
15 Partner Stock |
|
$1.0100 / $1.7100 | Buy Now |
DISTI #
TLE42764EV50XUMA1
|
Avnet Americas | LDO Regulator Pos 5V 0.4A 14-Pin SSOP EP T/R - Tape and Reel (Alt: TLE42764EV50XUMA1) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$0.7299 / $0.8041 | Buy Now |
|
Future Electronics | 5 V 400mA Positive Fixed 1 Output Linear Voltage Regulator IC - PG-SSOP-14-2 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 13 Weeks Container: Reel |
0 Reel |
|
$0.7950 | Buy Now |
|
Rochester Electronics | TLE42764 - Linear Voltage Regulator RoHS: Compliant Status: Not Recommended for New Designs Min Qty: 1 | 2745 |
|
$0.7303 / $0.8592 | Buy Now |
DISTI #
SP000707564
|
EBV Elektronik | LDO Regulator Pos 5V 04A 14Pin SSOP EP TR (Alt: SP000707564) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 14 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
Vyrian | Regulators | 853 |
|
RFQ |
Part Details for TLE42764EV50XUMA1
TLE42764EV50XUMA1 CAD Models
TLE42764EV50XUMA1 Part Data Attributes
|
TLE42764EV50XUMA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
TLE42764EV50XUMA1
Infineon Technologies AG
Fixed Positive LDO Regulator, 5V, 0.5V Dropout, PDSO14, GREEN, PLASTIC, SSOP-14
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | SSOP-14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Infineon | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.5 V | |
Dropout Voltage1-Nom | 0.25 V | |
Input Voltage Absolute-Max | 45 V | |
Input Voltage-Max | 40 V | |
Input Voltage-Min | 5.5 V | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Line Regulation-Max | 0.025% | |
Load Regulation-Max | 0.035% | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 14 | |
Operating Temperature TJ-Max | 150 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.4 A | |
Output Voltage1-Max | 5.1 V | |
Output Voltage1-Min | 4.9 V | |
Output Voltage1-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HLSSOP | |
Package Equivalence Code | SSOP14,.24 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, LOW PROFILE, SHRINK PITCH | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.7 mm | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Voltage Tolerance-Max | 2% | |
Width | 3.9 mm |