Part Details for TLE42744DV50 by Infineon Technologies AG
Overview of TLE42744DV50 by Infineon Technologies AG
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for TLE42744DV50
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66970875
|
Verical | LDO Regulator Pos 5V 0.4A Automotive AEC-Q100 3-Pin(2+Tab) DPAK Min Qty: 81 Package Multiple: 1 Date Code: 2201 | Americas - 2360 |
|
$0.9062 / $1.0598 | Buy Now |
|
Bristol Electronics | Min Qty: 3 | 45 |
|
$1.1250 / $1.8000 | Buy Now |
|
Quest Components | 36 |
|
$1.5000 / $2.4000 | Buy Now | |
|
CHIPMALL.COM LIMITED | 60dB@(100Hz) 400mA Fixed 5V Positive electrode 40V TO-252-2(DPAK) Linear Voltage Regulators (LDO) ROHS | 1623 |
|
$0.5836 / $1.0390 | Buy Now |
|
Sense Electronic Company Limited | TO-252 | 3200 |
|
RFQ |
Part Details for TLE42744DV50
TLE42744DV50 CAD Models
TLE42744DV50 Part Data Attributes
|
TLE42744DV50
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
TLE42744DV50
Infineon Technologies AG
Fixed Positive LDO Regulator, 5V, 0.5V Dropout, BIPolar, PSSO2, TO-252, 3 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Part Package Code | TO-252 | |
Package Description | TO-252, 3 PIN | |
Pin Count | 4 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.5 V | |
Dropout Voltage1-Nom | 0.25 V | |
Input Voltage Absolute-Max | 45 V | |
Input Voltage-Max | 40 V | |
Input Voltage-Min | 5.5 V | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e3 | |
Length | 6.5 mm | |
Line Regulation-Max | 0.025% | |
Load Regulation-Max | 0.05% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 2 | |
Operating Temperature TJ-Max | 150 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.4 A | |
Output Voltage1-Max | 5.1 V | |
Output Voltage1-Min | 4.9 V | |
Output Voltage1-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TO-252 | |
Package Equivalence Code | SMSIP3H,.38,90TB | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 2.35 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 2.28 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Voltage Tolerance-Max | 2% | |
Width | 6.22 mm |
Alternate Parts for TLE42744DV50
This table gives cross-reference parts and alternative options found for TLE42744DV50. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLE42744DV50, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BD50FC0WFP-E2 | Fixed Positive LDO Regulator, 5V, PSSO4, TO252-5/4 | ROHM Semiconductor | TLE42744DV50 vs BD50FC0WFP-E2 |
IFX25001TFV50 | Fixed Positive LDO Regulator, 5V, 0.5V Dropout, BIPolar, PSSO2, GREEN, PLASTIC, TO-252, 3/2 PIN | Infineon Technologies AG | TLE42744DV50 vs IFX25001TFV50 |