Part Details for TLE4262G by Infineon Technologies AG
Results Overview of TLE4262G by Infineon Technologies AG
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TLE4262G Information
TLE4262G by Infineon Technologies AG is a Linear Regulator IC.
Linear Regulator ICs are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for TLE4262G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 585 |
|
RFQ | ||
|
Quest Components | 5 V FIXED POSITIVE LDO REGULATOR, 0.5 V DROPOUT, PDSO20 (Also Known As: TLE4262G GEG) | 2400 |
|
$1.6500 / $3.3000 | Buy Now |
|
Quest Components | 5 V FIXED POSITIVE LDO REGULATOR, 0.5 V DROPOUT, PDSO20 | 2400 |
|
$1.6500 / $3.3000 | Buy Now |
Part Details for TLE4262G
TLE4262G CAD Models
TLE4262G Part Data Attributes
|
TLE4262G
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
TLE4262G
Infineon Technologies AG
Fixed Positive LDO Regulator, 5V, 0.5V Dropout, BIPolar, PDSO20, GREEN, PLASTIC, SOP-20
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Part Package Code | SOIC | |
Package Description | GREEN, PLASTIC, SOP-20 | |
Pin Count | 20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.5 V | |
Dropout Voltage1-Nom | 0.6 V | |
Input Voltage Absolute-Max | 45 V | |
Input Voltage-Max | 45 V | |
Input Voltage-Min | 5.2 V | |
JESD-30 Code | R-PDSO-G20 | |
Length | 12.8 mm | |
Line Regulation-Max | 0.025% | |
Load Regulation-Max | 0.025% | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 20 | |
Operating Temperature TJ-Max | 150 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.2 A | |
Output Voltage1-Max | 5.1 V | |
Output Voltage1-Min | 4.9 V | |
Output Voltage1-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP20,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 2.65 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Voltage Tolerance-Max | 2% | |
Width | 7.6 mm |
TLE4262G Frequently Asked Questions (FAQ)
-
Infineon provides a recommended PCB layout in the application note AN215 'Layout Recommendations for TLE4262G' which includes guidelines for component placement, routing, and thermal management.
-
The TLE4262G has a thermal pad that must be connected to a heat sink or a copper plane on the PCB to ensure proper cooling. The application note AN215 provides guidelines for thermal management.
-
The maximum allowed voltage on the EN pin is VCC + 0.3V, as specified in the datasheet. Exceeding this voltage may damage the device.
-
The TLE4262G is rated for operation up to 150°C, but the device's performance and reliability may be affected at high temperatures. Consult the datasheet and application notes for guidance on high-temperature operation.
-
Infineon provides a troubleshooting guide in the application note AN216 'Troubleshooting Guide for TLE4262G' which covers common issues and their solutions.