-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Adjustable Positive LDO Regulator, 2V Min, 0.6V Dropout, PDSO8, GREEN, PLASTIC, MS-012BA, SOP-8
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13AC0822
|
Newark | Ldo, Adj, Aec-Q100, 0.25A, Soic-8, Output Type:Adjustable, Input Voltage Min:3.5V, Input Voltage Max:40V, Fixed Output Voltage Nom.:-, Adjustable Output Voltage Min:2V, Adjustable Output Voltage Max:-, Output Current:250Ma, Dropout Rohs Compliant: Yes |Infineon TLE4253EXUMA2 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 11307 |
|
$0.8300 / $1.6800 | Buy Now |
DISTI #
TLE4253EXUMA2CT-ND
|
DigiKey | IC REG LIN POS ADJ 250MA 8DSO Min Qty: 1 Lead time: 14 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
16286 In Stock |
|
$0.6881 / $1.6200 | Buy Now |
DISTI #
TLE4253EXUMA2
|
Avnet Americas | Low Dropout Controller 2V to 45V 8-Pin DSO T/R - Tape and Reel (Alt: TLE4253EXUMA2) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.7358 / $0.8992 | Buy Now |
DISTI #
TLE4253EXUMA2
|
Avnet Americas | Low Dropout Controller 2V to 45V 8-Pin DSO T/R - Tape and Reel (Alt: TLE4253EXUMA2) RoHS: Not Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 53 Weeks, 1 Days Container: Reel | 0 |
|
$0.8448 | Buy Now |
DISTI #
726-TLE4253EXUMA2
|
Mouser Electronics | LDO Voltage Regulators OPTIREG LINEAR RoHS: Compliant | 16207 |
|
$0.6880 / $1.6200 | Buy Now |
|
Future Electronics | TLE4253 Series 40 V 250 mA Low Dropout Voltage Tracking Regulator - PG-DSO-8EP RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 14 Weeks Container: Reel | 0Reel |
|
$0.7000 | Buy Now |
DISTI #
74908817
|
Verical | LDO Regulator Pos -2V to 45V 0.25A Automotive AEC-Q100 8-Pin DSO EP T/R RoHS: Compliant Min Qty: 26 Package Multiple: 1 | Americas - 2500 |
|
$0.8325 / $1.2275 | Buy Now |
|
Ameya Holding Limited | TLE4253 Series 40 V 250 mA Low Dropout Voltage Tracking Regulator - PG-DSO-8EP | 15000 |
|
RFQ | |
DISTI #
C1S322001063412
|
Chip1Stop | Linear Regulator RoHS: Compliant pbFree: Yes Container: Cut Tape | 2500 |
|
$0.6660 / $1.3300 | Buy Now |
DISTI #
SP001134940
|
EBV Elektronik | Low Dropout Controller 2V to 45V 8-Pin DSO T/R (Alt: SP001134940) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 15 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TLE4253EXUMA2
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
TLE4253EXUMA2
Infineon Technologies AG
Adjustable Positive LDO Regulator, 2V Min, 0.6V Dropout, PDSO8, GREEN, PLASTIC, MS-012BA, SOP-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | HLSOP, SOP8,.25 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Infineon | |
Adjustability | ADJUSTABLE | |
Dropout Voltage1-Max | 0.6 V | |
Dropout Voltage1-Nom | 0.28 V | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Line Regulation-Max (%/V) | 0.019 | |
Load Regulation-Max(%) | 0.5% | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature TJ-Max | 150 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.25 A | |
Output Voltage1-Min | 2 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HLSOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, LOW PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Regulator Type | ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.7 mm | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for TLE4253EXUMA2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLE4253EXUMA2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TLE4253E | Adjustable Positive LDO Regulator, 2V Min, 40V Max, 0.6V Dropout, BIPolar, PDSO8, GREEN, PLASTIC, MS-012BA, SOP-8 | Infineon Technologies AG | TLE4253EXUMA2 vs TLE4253E |