Part Details for TLE4252DATMA1/SAMPLE by Infineon Technologies AG
Overview of TLE4252DATMA1/SAMPLE by Infineon Technologies AG
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Transportation and Logistics
Energy and Power Systems
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
C308 | Coilcraft Inc | Designer's Kit, Micro Springs, 5% tol, RoHS | |
C318-2 | Coilcraft Inc | Designer's Kit, Midi Springs, 2% tol, RoHS | |
C324B | Coilcraft Inc | Designer's Kit, 0603CS chip inductors, 5% tol, RoHS |
Price & Stock for TLE4252DATMA1/SAMPLE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TLE4252DATMA1/SAMP
|
Avnet Americas | LDO Regulator Positive 1.5V to 40V 350mA 5-Pin TO-252 - Bulk (Alt: TLE4252DATMA1/SAMP) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ |
Part Details for TLE4252DATMA1/SAMPLE
TLE4252DATMA1/SAMPLE CAD Models
TLE4252DATMA1/SAMPLE Part Data Attributes
|
TLE4252DATMA1/SAMPLE
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
TLE4252DATMA1/SAMPLE
Infineon Technologies AG
Power Supply Support Circuit,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Reach Compliance Code | unknown | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT |