-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power Supply Support Circuit, Adjustable, 1 Channel, PSSO4, PLASTIC, TO-252, 5 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
726-TLE4252D
|
Mouser Electronics | LDO Voltage Regulators Tracking REGLTR 5V 250mA RoHS: Compliant | 7042 |
|
$0.9720 / $2.2000 | Buy Now |
DISTI #
69709595
|
Verical | LDO Regulator Pos 1.5V to 45V 0.25A 5-Pin(4+Tab) TO-252 Automotive AEC-Q100 Min Qty: 38 Package Multiple: 1 Date Code: 2301 | Americas - 2500 |
|
$1.6624 / $1.9879 | Buy Now |
|
Bristol Electronics | Min Qty: 3 | 901 |
|
$0.7875 / $2.2500 | Buy Now |
|
Quest Components | Voltage Regulator, Adjustable, +1.5 TO +40V, Bi-Polar, 5 Pin, Plastic, SIP | 2000 |
|
$1.9710 / $3.9420 | Buy Now |
|
Quest Components | Voltage Regulator, Adjustable, +1.5 TO +40V, Bi-Polar, 5 Pin, Plastic, SIP | 720 |
|
$0.9375 / $3.0000 | Buy Now |
|
Quest Components | Voltage Regulator, Adjustable, +1.5 TO +40V, Bi-Polar, 5 Pin, Plastic, SIP | 174 |
|
$0.9842 / $1.8225 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 1077 |
|
RFQ | |
|
Chip 1 Exchange | INSTOCK | 887 |
|
RFQ | |
|
CHIPMALL.COM LIMITED | Package/EnclosurePG-TO252-5 | 2500 |
|
$1.7764 / $2.6997 | Buy Now |
|
CHIPMALL.COM LIMITED | TO-252-4 Linear Voltage Regulators LDO ROHS | 912 |
|
$1.0570 / $4.6859 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TLE4252D
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
TLE4252D
Infineon Technologies AG
Power Supply Support Circuit, Adjustable, 1 Channel, PSSO4, PLASTIC, TO-252, 5 PIN
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Part Package Code | TO-252 | |
Package Description | PLASTIC, TO-252, 5 PIN | |
Pin Count | 4 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Infineon | |
Regulator Type | ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR |