Part Details for TLE4251D by Infineon Technologies AG
Overview of TLE4251D by Infineon Technologies AG
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for TLE4251D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PSSO5 | 3644 |
|
$0.6655 / $1.5845 | Buy Now |
|
Quest Components | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PSSO5 | 591 |
|
$1.3200 / $3.2000 | Buy Now |
|
NexGen Digital | 1 |
|
RFQ | ||
DISTI #
ICSPR8772
|
Rutronik | POW TRACKER ADJ 0.2% TO252-5 RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Container: Reel |
Stock DE - 15000 Stock HK - 0 Stock US - 0 Stock SG - 0 |
|
$0.8535 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 3966 |
|
RFQ | |
|
MacroQuest Electronics | ISO 9001: 2015, ISO 14001:2015, ISO 45001:2018 | 9768 |
|
$1.2300 / $2.0100 | Buy Now |
|
Sense Electronic Company Limited | TO252-5 | 15000 |
|
RFQ | |
|
Win Source Electronics | TLE4251 - LINEAR VOLTAGE REGULAT / Linear Voltage Regulator IC Positive Adjustable 1 Output 400mA PG-TO252-5-11 | 99900 |
|
$1.8840 / $2.8260 | Buy Now |
Part Details for TLE4251D
TLE4251D CAD Models
TLE4251D Part Data Attributes:
|
TLE4251D
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
TLE4251D
Infineon Technologies AG
Power Supply Support Circuit, Adjustable, 1 Channel, PSSO5, GREEN, PLASTIC, TO-252, 5 PIN
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Part Package Code | TO-252 | |
Pin Count | 4 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Infineon | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Peak Reflow Temperature (Cel) | 255 | |
Regulator Type | ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Terminal Finish | Matte Tin (Sn) | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |