Part Details for TLE42344GHTSA1 by Infineon Technologies AG
Overview of TLE42344GHTSA1 by Infineon Technologies AG
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TLE42344GHTSA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50Y7870
|
Newark | Fixed Ldo Voltage Regulator, 5.5V To 45V, 250Mv Dropout, 5Vout, 100Maout, Sot-223-4 Rohs Compliant: Yes |Infineon TLE42344GHTSA1 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.7530 / $1.6400 | Buy Now |
DISTI #
TLE42344GHTSA1CT-ND
|
DigiKey | IC REG LINEAR 5V 100MA SOT223-4 Min Qty: 1 Lead time: 52 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Limited Supply - Call |
|
$0.6183 / $1.5900 | Buy Now |
DISTI #
TLE42344GHTSA1
|
Avnet Americas | LDO Regulator Pos 5V 0.1A 4-Pin(3+Tab) SOT-223 T/R - Tape and Reel (Alt: TLE42344GHTSA1) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
$0.6457 / $0.7892 | Buy Now |
DISTI #
726-TLE42344GHTSA1
|
Mouser Electronics | LDO Voltage Regulators Low Dropout Linear Voltage Regulator RoHS: Compliant | 0 |
|
$0.8320 / $1.5800 | Order Now |
|
Future Electronics | 1 Output 45 V 100 mA Positive Fixed Linear Voltage Regulator IC - PG-SOT223-4 RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$0.6650 / $0.7000 | Buy Now |
|
Rochester Electronics | TLE42344 - IC VOLT REG Fixed 1 100mA RoHS: Compliant Status: End of Life / Last Time Buy Min Qty: 1 | 680 |
|
$0.5929 / $0.6975 | Buy Now |
DISTI #
SP000719022
|
EBV Elektronik | LDO Regulator Pos 5V 0.1A 4-Pin(3+Tab) SOT-223 T/R (Alt: SP000719022) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 71 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for TLE42344GHTSA1
TLE42344GHTSA1 CAD Models
TLE42344GHTSA1 Part Data Attributes:
|
TLE42344GHTSA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
TLE42344GHTSA1
Infineon Technologies AG
Fixed Positive LDO Regulator, 5V, 0.5V Dropout, PDSO3, GREEN, PLASTIC, SOT-223, 4 PIN
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Part Package Code | SOT-223 | |
Package Description | SOP, SOT-223 | |
Pin Count | 4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Infineon | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.5 V | |
Dropout Voltage1-Nom | 0.25 V | |
Input Voltage Absolute-Max | 45 V | |
Input Voltage-Max | 45 V | |
Input Voltage-Min | 5.5 V | |
JESD-30 Code | R-PDSO-G4 | |
JESD-609 Code | e3 | |
Length | 6.5 mm | |
Line Regulation-Max | 0.03% | |
Load Regulation-Max | 0.04% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 4 | |
Operating Temperature TJ-Max | 150 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.1 A | |
Output Voltage1-Max | 5.1 V | |
Output Voltage1-Min | 4.9 V | |
Output Voltage1-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOT-223 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.8 mm | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 2.3 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Voltage Tolerance-Max | 2% | |
Width | 3.5 mm |
Alternate Parts for TLE42344GHTSA1
This table gives cross-reference parts and alternative options found for TLE42344GHTSA1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLE42344GHTSA1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT3060MPTS8-5#TRMPBF | 45V VIN, Micropower, Low Noise, 100mA Low Dropout, Linear Regulator | Analog Devices Inc | TLE42344GHTSA1 vs LT3060MPTS8-5#TRMPBF |