Part Details for TLE4209GXUMA1 by Infineon Technologies AG
Overview of TLE4209GXUMA1 by Infineon Technologies AG
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TLE4209GXUMA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TLE4209GXUMA1TR-ND
|
DigiKey | IC MOTOR DRIVER 8V-18V 14DSO Lead time: 26 Weeks Container: Tape & Reel (TR) | Limited Supply - Call |
|
Buy Now | |
|
Chip 1 Exchange | INSTOCK | 162500 |
|
RFQ | |
|
Win Source Electronics | IC MOTOR DRIVER PAR 14DSO | 15000 |
|
$7.0660 / $10.5980 | Buy Now |
Part Details for TLE4209GXUMA1
TLE4209GXUMA1 CAD Models
TLE4209GXUMA1 Part Data Attributes
|
TLE4209GXUMA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
TLE4209GXUMA1
Infineon Technologies AG
Brush DC Motor Controller, 0.9A, BIPolar, PDSO8, GREEN, PLASTIC, SOP-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Part Package Code | SOIC | |
Package Description | GREEN, PLASTIC, SOP-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Infineon | |
Analog IC - Other Type | BRUSH DC MOTOR CONTROLLER | |
JESD-30 Code | R-PDSO-G8 | |
Length | 8.75 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Output Current-Max | 0.9 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 18 V | |
Supply Voltage-Min (Vsup) | 8 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 4 mm |
Alternate Parts for TLE4209GXUMA1
This table gives cross-reference parts and alternative options found for TLE4209GXUMA1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLE4209GXUMA1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TLE4209G | Brush DC Motor Controller, 0.9A, BIPolar, PDSO8, SOP-8 | Infineon Technologies AG | TLE4209GXUMA1 vs TLE4209G |
TLE4209GXUMA2 | Brush DC Motor Controller, 0.9A, BIPolar, PDSO8, GREEN, PLASTIC, SOP-8 | Infineon Technologies AG | TLE4209GXUMA1 vs TLE4209GXUMA2 |