Part Details for TLE4209AHKLA1 by Infineon Technologies AG
Results Overview of TLE4209AHKLA1 by Infineon Technologies AG
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TLE4209AHKLA1 Information
TLE4209AHKLA1 by Infineon Technologies AG is a Motion Control Electronic.
Motion Control Electronics are under the broader part category of Signal Circuits.
A signal is an electronic means of transmitting information, either as an analog signal with continuous values or a digital signal with discrete values. Signals are used in various systems and networks. Read more about Signal Circuits on our Signal Circuits part category page.
Price & Stock for TLE4209AHKLA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | TLE4209 - Servo and Stepper Motor Driver ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 130549 |
|
$0.8146 / $0.9583 | Buy Now |
DISTI #
SP000305193
|
EBV Elektronik | DC Motor Driver 8Pin PDIP Ammo (Alt: SP000305193) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 26 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for TLE4209AHKLA1
TLE4209AHKLA1 CAD Models
TLE4209AHKLA1 Part Data Attributes
|
TLE4209AHKLA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
TLE4209AHKLA1
Infineon Technologies AG
Brush DC Motor Controller, 1A, PDIP8, GREEN, PLASTIC, DIP-8
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Part Package Code | DIP | |
Package Description | GREEN, PLASTIC, DIP-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Infineon | |
Analog IC - Other Type | BRUSH DC MOTOR CONTROLLER | |
JESD-30 Code | R-PDIP-T8 | |
Length | 9.52 mm | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.37 mm | |
Supply Voltage-Max (Vsup) | 18 V | |
Supply Voltage-Min (Vsup) | 8 V | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7.62 mm |
Alternate Parts for TLE4209AHKLA1
This table gives cross-reference parts and alternative options found for TLE4209AHKLA1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLE4209AHKLA1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TLE4209AXK | Infineon Technologies AG | Check for Price | Brush DC Motor Controller, 1A, PDIP8, GREEN, PLASTIC, DIP-8 | TLE4209AHKLA1 vs TLE4209AXK |
TLE4209AG | Infineon Technologies AG | Check for Price | Brush DC Motor Controller, 1A, PDIP8, GREEN, PLASTIC, DIP-8 | TLE4209AHKLA1 vs TLE4209AG |