Part Details for TLE2426MLP by Texas Instruments
Overview of TLE2426MLP by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Part Details for TLE2426MLP
TLE2426MLP CAD Models
TLE2426MLP Part Data Attributes:
|
TLE2426MLP
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TLE2426MLP
Texas Instruments
The ''Rail Splitter'' Precision Virtual Ground 3-TO-92 -55 to 125
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | TO-92 | |
Package Description | TO-92, SIP3,.1,50 | |
Pin Count | 3 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-30 Code | O-PBCY-T3 | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TO-92 | |
Package Equivalence Code | SIP3,.1,50 | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Supply Current-Max (Isup) | 0.25 mA | |
Supply Voltage-Max (Vsup) | 40 V | |
Supply Voltage-Min (Vsup) | 4 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Temperature Grade | MILITARY | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 1.27 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for TLE2426MLP
This table gives cross-reference parts and alternative options found for TLE2426MLP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLE2426MLP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TLE2426CLPR | The ''Rail Splitter'' Precision Virtual Ground 3-TO-92 | Texas Instruments | TLE2426MLP vs TLE2426CLPR |
TLE2426ILP | The ''Rail Splitter'' Precision Virtual Ground 3-TO-92 | Texas Instruments | TLE2426MLP vs TLE2426ILP |
TLE2426CLPRE3 | SPECIALTY ANALOG CIRCUIT, PBCY3, ROHS COMPLIANT, PLASTIC, TO-92, 3 PIN | Texas Instruments | TLE2426MLP vs TLE2426CLPRE3 |
TLE2426ILPRE3 | SPECIALTY ANALOG CIRCUIT, PBCY3, ROHS COMPLIANT, PLASTIC, TO-92, 3 PIN | Texas Instruments | TLE2426MLP vs TLE2426ILPRE3 |
TLE2426CLPE3 | The ''Rail Splitter'' Precision Virtual Ground 3-TO-92 | Texas Instruments | TLE2426MLP vs TLE2426CLPE3 |