-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
The ''Rail Splitter'' Precision Virtual Ground 8-SOIC
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TLE2426IDR by Texas Instruments is an Other Signal Circuit.
Other Signal Circuits are under the broader part category of Signal Circuits.
A signal is an electronic means of transmitting information, either as an analog signal with continuous values or a digital signal with discrete values. Signals are used in various systems and networks. Read more about Signal Circuits on our Signal Circuits part category page.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TLE2426IDR | Texas Instruments | The ''Rail Splitter'' Precision Virtual Ground 8-SOIC |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-1345-1-ND
|
DigiKey | IC VREF GND REF ADJ 1% 8SOIC Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
6558 In Stock |
|
$1.2407 / $2.4600 | Buy Now |
DISTI #
595-TLE2426IDR
|
Mouser Electronics | Voltage References Rail Virtual Ground A 595-TLE2426ID RoHS: Compliant | 19264 |
|
$1.1300 / $2.1800 | Buy Now |
DISTI #
TLE2426IDR
|
TME | IC: virtual ground circuit, SO8, reel,tape, 20mA Min Qty: 1 | 0 |
|
$1.1400 / $2.2600 | RFQ |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 3 |
|
$1.5000 / $2.3100 | Buy Now |
|
Vyrian | Other Function Semiconductors | 6998 |
|
RFQ | |
|
Win Source Electronics | IC VREF GND REF ADJ 8SOIC | 44360 |
|
$1.6343 / $2.4514 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TLE2426IDR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TLE2426IDR
Texas Instruments
The ''Rail Splitter'' Precision Virtual Ground 8-SOIC
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max (Isup) | 0.4 mA | |
Supply Voltage-Max (Vsup) | 40 V | |
Supply Voltage-Min (Vsup) | 4 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for TLE2426IDR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLE2426IDR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TLE2426MDR | Texas Instruments | Check for Price | SPECIALTY ANALOG CIRCUIT, PDSO8, GREEN, PLASTIC, MS-012AA, SOIC-8 | TLE2426IDR vs TLE2426MDR |
V62/06601-01XE | Texas Instruments | Check for Price | Enhanced Product Rail Splitter Precision Virtual Ground 8-SOIC -55 to 125 | TLE2426IDR vs V62/06601-01XE |
TLE2426ID | Texas Instruments | $1.1883 | The ''Rail Splitter'' Precision Virtual Ground 8-SOIC | TLE2426IDR vs TLE2426ID |
TLE2426IDRG4 | Texas Instruments | Check for Price | The ''Rail Splitter'' Precision Virtual Ground 8-SOIC | TLE2426IDR vs TLE2426IDRG4 |
TLE2426QDRG4Q1 | Texas Instruments | $1.0859 | Automotive Rail Splitter Precision Virtual Ground 8-SOIC -40 to 125 | TLE2426IDR vs TLE2426QDRG4Q1 |