-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
The ''Rail Splitter'' Precision Virtual Ground 8-SOIC
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26AJ9949
|
Newark | Voltage Ref, Virtual Grnd, 2V-20V, Soic8, Msl:Msl 1 - Unlimited, Svhc:No Svhc (15-Jan-2019) Rohs Compliant: Yes |TEXAS INSTRUMENTS TLE2426CDR Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$1.9300 / $2.5000 | Buy Now |
DISTI #
296-26774-1-ND
|
DigiKey | IC VREF GND REF ADJ 1% 8SOIC Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.0609 / $2.4100 | Buy Now |
DISTI #
595-TLE2426CDR
|
Mouser Electronics | Voltage References The Rail Splitter Prec Virtual Ground RoHS: Compliant | 0 |
|
$1.0600 / $2.4000 | Order Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TLE2426CDR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TLE2426CDR
Texas Instruments
The ''Rail Splitter'' Precision Virtual Ground 8-SOIC
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SOP, SOP8,.25 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max (Isup) | 0.25 mA | |
Supply Voltage-Max (Vsup) | 40 V | |
Supply Voltage-Min (Vsup) | 4 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for TLE2426CDR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLE2426CDR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TLE2426MDG4 | The ''Rail Splitter'' Precision Virtual Ground 8-SOIC -55 to 125 | Texas Instruments | TLE2426CDR vs TLE2426MDG4 |
TLE2426IDRG4 | The ''Rail Splitter'' Precision Virtual Ground 8-SOIC | Texas Instruments | TLE2426CDR vs TLE2426IDRG4 |
TLE2426CDRG4 | The ''Rail Splitter'' Precision Virtual Ground 8-SOIC | Texas Instruments | TLE2426CDR vs TLE2426CDRG4 |
TLE2426IDG4 | The ''Rail Splitter'' Precision Virtual Ground 8-SOIC | Texas Instruments | TLE2426CDR vs TLE2426IDG4 |
V62/06601-01XE | Enhanced Product Rail Splitter Precision Virtual Ground 8-SOIC -55 to 125 | Texas Instruments | TLE2426CDR vs V62/06601-01XE |
TLE2426MDR | SPECIALTY ANALOG CIRCUIT, PDSO8, GREEN, PLASTIC, MS-012AA, SOIC-8 | Texas Instruments | TLE2426CDR vs TLE2426MDR |
TLE2426CD | The ''Rail Splitter'' Precision Virtual Ground 8-SOIC | Texas Instruments | TLE2426CDR vs TLE2426CD |
TLE2426IDR | The ''Rail Splitter'' Precision Virtual Ground 8-SOIC | Texas Instruments | TLE2426CDR vs TLE2426IDR |