Part Details for TLE2144AINE4 by Texas Instruments
Results Overview of TLE2144AINE4 by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TLE2144AINE4 Information
TLE2144AINE4 by Texas Instruments is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Part Details for TLE2144AINE4
TLE2144AINE4 CAD Models
TLE2144AINE4 Part Data Attributes
|
TLE2144AINE4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TLE2144AINE4
Texas Instruments
Excalibur Low-Noise High-Speed Precision Quad Operational Amplifier 14-PDIP -40 to 85
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | DIP, DIP14,.3 | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 1.7 µA | |
Bias Current-Max (IIB) @25C | 2 µA | |
Common-mode Reject Ratio-Min | 80 dB | |
Common-mode Reject Ratio-Nom | 108 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 2800 µV | |
JESD-30 Code | R-PDIP-T14 | |
JESD-609 Code | e4 | |
Length | 19.305 mm | |
Low-Offset | NO | |
Neg Supply Voltage Limit-Max | -22 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 4 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Slew Rate-Min | 27 V/us | |
Slew Rate-Nom | 45 V/us | |
Supply Current-Max | 18.8 mA | |
Supply Voltage Limit-Max | 22 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Unity Gain BW-Nom | 6000 | |
Voltage Gain-Min | 40000 | |
Width | 7.62 mm |
Alternate Parts for TLE2144AINE4
This table gives cross-reference parts and alternative options found for TLE2144AINE4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLE2144AINE4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TLE2144ACN | Texas Instruments | $3.1633 | Excalibur Low-Noise High-Speed Precision Quad Operational Amplifier 14-PDIP 0 to 70 | TLE2144AINE4 vs TLE2144ACN |
TLE2144AIN | Texas Instruments | $3.5399 | Excalibur Low-Noise High-Speed Precision Quad Operational Amplifier 14-PDIP -40 to 85 | TLE2144AINE4 vs TLE2144AIN |
5962-9321606QCA | Texas Instruments | Check for Price | High Speed High Drive Precision Quad Operational Amplifier 14-CDIP -55 to 125 | TLE2144AINE4 vs 5962-9321606QCA |
TLE2144AMFKB | Texas Instruments | $44.1571 | High Speed High Drive Precision Quad Operational Amplifier 20-LCCC -55 to 125 | TLE2144AINE4 vs TLE2144AMFKB |
TLE2144AMN | Texas Instruments | Check for Price | QUAD OP-AMP, 3200uV OFFSET-MAX, 6MHz BAND WIDTH, PDIP14, PLASTIC, DIP-14 | TLE2144AINE4 vs TLE2144AMN |
5962-9321606Q2X | Texas Instruments | Check for Price | OP-AMP, 3200uV OFFSET-MAX, 6MHz BAND WIDTH, CQCC20, CERAMIC, LCC-20 | TLE2144AINE4 vs 5962-9321606Q2X |