-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single, 38-V, 10-MHz, 40-V/µs slew rate, 2-mV offset voltage, JFET-input op amp 8-SOIC 0 to 70
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TLE2081ACDR | Texas Instruments | Excalibur High-Speed JFET-Input Operational Amplifier 8-SOIC 0 to 70 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-TLE2081ACDR-ND
|
DigiKey | IC OPAMP JFET 1 CIRCUIT 8SOIC Min Qty: 275 Lead time: 18 Weeks Container: Bulk MARKETPLACE PRODUCT |
651 In Stock |
|
$1.0900 | Buy Now |
DISTI #
TLE2081ACDR-ND
|
DigiKey | IC OPAMP JFET 1 CIRCUIT 8SOIC Min Qty: 275 Lead time: 18 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.0145 / $1.0478 | Buy Now |
DISTI #
595-TLE2081ACDR
|
Mouser Electronics | Operational Amplifiers - Op Amps HS JFET Excalibur RoHS: Compliant | 0 |
|
$1.0300 / $1.0700 | Order Now |
|
Rochester Electronics | TLE2081A Excalibur High-Speed JFET-Input Operational Amplifier RoHS: Compliant Status: Active Min Qty: 1 | 651 |
|
$0.8900 / $1.0500 | Buy Now |
DISTI #
TLE2081ACDR
|
TME | IC: operational amplifier, 10MHz, Ch: 1, SO8, reel,tape, IB: 175nA Min Qty: 1 | 0 |
|
$2.1300 / $3.3800 | RFQ |
|
Ameya Holding Limited | IC OPAMP JFET 10MHZ 8SOIC | 1897 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TLE2081ACDR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TLE2081ACDR
Texas Instruments
Single, 38-V, 10-MHz, 40-V/µs slew rate, 2-mV offset voltage, JFET-input op amp 8-SOIC 0 to 70
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | GREEN, PLASTIC, SOIC-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.005 µA | |
Bias Current-Max (IIB) @25C | 0.000175 µA | |
Common-mode Reject Ratio-Min | 79 dB | |
Common-mode Reject Ratio-Nom | 98 dB | |
Frequency Compensation | YES | |
Input Offset Current-Max (IIO) | 0.0014 µA | |
Input Offset Voltage-Max | 3000 µV | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.9 mm | |
Low-Bias | YES | |
Low-Offset | NO | |
Micropower | NO | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | -19 V | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Slew Rate-Min | 27 V/us | |
Slew Rate-Nom | 40 V/us | |
Supply Current-Max | 2.2 mA | |
Supply Voltage Limit-Max | 19 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BIFET | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 10000 | |
Voltage Gain-Min | 8912.5 | |
Wideband | NO | |
Width | 3.905 mm |
This table gives cross-reference parts and alternative options found for TLE2081ACDR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLE2081ACDR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TLE2081CDG4 | High-Speed JFET-Input Operational Amplifier 8-SOIC 0 to 70 | Texas Instruments | TLE2081ACDR vs TLE2081CDG4 |
TLE2081IDR | Single, 38-V, 10-MHz, 40-V/µs slew rate, JFET-input operational amplifier 8-SOIC | Texas Instruments | TLE2081ACDR vs TLE2081IDR |
TLE2081AIDR | OP-AMP, 5000uV OFFSET-MAX, 9.4MHz BAND WIDTH, PDSO8, PLASTIC, SOIC-8 | Texas Instruments | TLE2081ACDR vs TLE2081AIDR |
TLE2081IDG4 | High-Speed JFET-Input Operational Amplifier 8-SOIC -40 to 85 | Texas Instruments | TLE2081ACDR vs TLE2081IDG4 |
TLE2081ACDR | OP-AMP, 5000uV OFFSET-MAX, 9.4MHz BAND WIDTH, PDSO8, GREEN, PLASTIC, SOIC-8 | Rochester Electronics LLC | TLE2081ACDR vs TLE2081ACDR |
TLE2081ID | Single, 38-V, 10-MHz, 40-V/µs slew rate, JFET-input operational amplifier 8-SOIC -40 to 85 | Texas Instruments | TLE2081ACDR vs TLE2081ID |
TLE2081CDRG4 | OP-AMP, 8000uV OFFSET-MAX, 9.4MHz BAND WIDTH, PDSO8, GREEN, PLASTIC, SOIC-8 | Texas Instruments | TLE2081ACDR vs TLE2081CDRG4 |
TLE2081ID | OP-AMP, 7600uV OFFSET-MAX, 9.4MHz BAND WIDTH, PDSO8, GREEN, PLASTIC, SOIC-8 | Rochester Electronics LLC | TLE2081ACDR vs TLE2081ID |
TLE2081IDR | OP-AMP, 7600uV OFFSET-MAX, 9.4MHz BAND WIDTH, PDSO8, GREEN, PLASTIC, SOIC-8 | Rochester Electronics LLC | TLE2081ACDR vs TLE2081IDR |
TLE2081CD | OP-AMP, 8000uV OFFSET-MAX, 9.4MHz BAND WIDTH, PDSO8, GREEN, PLASTIC, SOIC-8 | Rochester Electronics LLC | TLE2081ACDR vs TLE2081CD |