-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Dual, 38-V, 10-MHz, 40-V/µs slew rate, 2-mV offset voltage, In to V+, JFET-input op amp 8-SOIC 0 to 70
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TLE2072ACD by Texas Instruments is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TLE2072ACD | Texas Instruments | Excalibur Low-Noise High-Speed JFET-Input Dual Operational Amplifier 8-SOIC 0 to 70 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | IC,OP-AMP,DUAL,BIPOLAR/JFET,SOP,8PIN,PLASTIC | 2 |
|
$7.8750 / $11.8125 | Buy Now |
|
Ameya Holding Limited | IC OPAMP JFET 10MHZ 8SOIC | 113 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TLE2072ACD
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TLE2072ACD
Texas Instruments
Dual, 38-V, 10-MHz, 40-V/µs slew rate, 2-mV offset voltage, In to V+, JFET-input op amp 8-SOIC 0 to 70
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | GREEN, PLASTIC, MS-012AA, SOIC-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.005 µA | |
Bias Current-Max (IIB) @25C | 0.000175 µA | |
Common-mode Reject Ratio-Min | 79 dB | |
Common-mode Reject Ratio-Nom | 98 dB | |
Frequency Compensation | YES | |
Input Offset Current-Max (IIO) | 0.0001 µA | |
Input Offset Voltage-Max | 3500 µV | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.9 mm | |
Low-Bias | YES | |
Low-Offset | NO | |
Micropower | NO | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | -19 V | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | 260 | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Slew Rate-Min | 25 V/us | |
Slew Rate-Nom | 40 V/us | |
Supply Current-Max | 3.9 mA | |
Supply Voltage Limit-Max | 19 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BIFET | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Unity Gain BW-Nom | 10000 | |
Voltage Gain-Min | 8912.5 | |
Wideband | NO | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for TLE2072ACD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLE2072ACD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TLE2072ACDR | Texas Instruments | Check for Price | DUAL OP-AMP, 5300uV OFFSET-MAX, 9.4MHz BAND WIDTH, PDSO8, PLASTIC, MS-012AA, SOIC-8 | TLE2072ACD vs TLE2072ACDR |
TLE2072AQDRQ1 | Texas Instruments | Check for Price | DUAL OP-AMP, 8000uV OFFSET-MAX, 9.4MHz BAND WIDTH, PDSO8, ROHS COMPLIANT, PLASTIC, MS-012AA, SOIC-8 | TLE2072ACD vs TLE2072AQDRQ1 |
TLE2072AIDG4 | Texas Instruments | Check for Price | Dual, 38-V, 10-MHz, 40-V/µs slew rate, 2-mV offset voltage, In to V+, JFET-input op amp 8-SOIC -40 to 85 | TLE2072ACD vs TLE2072AIDG4 |
TLE2072ACDG4 | Texas Instruments | Check for Price | Excalibur Low-Noise High-Speed JFET-Input Dual Operational Amplifier 8-SOIC 0 to 70 | TLE2072ACD vs TLE2072ACDG4 |
TLE2072AIDRG4 | Texas Instruments | Check for Price | Excalibur Low-Noise High-Speed JFET-Input Dual Operational Amplifier 8-SOIC | TLE2072ACD vs TLE2072AIDRG4 |
TLE2072AIDR | Texas Instruments | Check for Price | Dual, 38-V, 10-MHz, 40-V/µs slew rate, 2-mV offset voltage, In to V+, JFET-input op amp 8-SOIC | TLE2072ACD vs TLE2072AIDR |