-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Military-grade, quad, 36-V, 2-MHz, In to V+, 1.5-mv offset voltage, JFET-input op amp in SOIC-14 14-SOIC -55 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-TLE2064AMDR-ND
|
DigiKey | IC OPAMP JFET 4 CIRCUIT 14SOIC Min Qty: 62 Lead time: 18 Weeks Container: Bulk MARKETPLACE PRODUCT |
2500 In Stock |
|
$4.8500 | Buy Now |
DISTI #
TLE2064AMDR-ND
|
DigiKey | IC OPAMP JFET 4 CIRCUIT 14SOIC Min Qty: 62 Lead time: 18 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$4.5027 | Buy Now |
DISTI #
595-TLE2064AMDR
|
Mouser Electronics | Operational Amplifiers - Op Amps JFET Input Low Power High Drive Quad RoHS: Compliant | 0 |
|
$4.4000 / $6.5600 | Order Now |
DISTI #
V72:2272_07386799
|
Arrow Electronics | Op Amp Quad High Output Current Amplifier ±18V 14-Pin SOIC T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks Date Code: 1601 Container: Cut Strips | Americas - 4 |
|
$2.9300 / $4.0747 | Buy Now |
DISTI #
86051309
|
Verical | Op Amp Quad High Output Current Amplifier ±18V 14-Pin SOIC T/R RoHS: Compliant Min Qty: 66 Package Multiple: 1 Date Code: 0701 | Americas - 2500 |
|
$4.9500 / $5.7125 | Buy Now |
DISTI #
86026020
|
Verical | Op Amp Quad High Output Current Amplifier ±18V 14-Pin SOIC T/R RoHS: Compliant Min Qty: 66 Package Multiple: 1 Date Code: 1701 | Americas - 658 |
|
$4.9500 / $5.7125 | Buy Now |
|
Rochester Electronics | TLE2064AM-D JFET-input improved offset, low power, wide temperature range, high drive quad operational amplif RoHS: Compliant Status: Active Min Qty: 1 | 2500 |
|
$3.9600 / $4.6600 | Buy Now |
DISTI #
C1S746204419001
|
Chip1Stop | Instruments, Operational Amplifiers, Buffer Amplifiers RoHS: Compliant pbFree: Yes Container: Cut Tape | 20 |
|
$3.2600 / $3.4700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TLE2064AMDR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TLE2064AMDR
Texas Instruments
Military-grade, quad, 36-V, 2-MHz, In to V+, 1.5-mv offset voltage, JFET-input op amp in SOIC-14 14-SOIC -55 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | PLASTIC, SOIC-14 | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.03 µA | |
Bias Current-Max (IIB) @25C | 0.00006 µA | |
Common-mode Reject Ratio-Min | 65 dB | |
Common-mode Reject Ratio-Nom | 90 dB | |
Frequency Compensation | YES | |
Input Offset Current-Max (IIO) | 0.015 µA | |
Input Offset Voltage-Max | 4000 µV | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 8.65 mm | |
Low-Bias | YES | |
Low-Offset | NO | |
Micropower | YES | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | -19 V | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Number of Functions | 4 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Slew Rate-Min | 1.8 V/us | |
Slew Rate-Nom | 3.4 V/us | |
Supply Current-Max | 1.38 mA | |
Supply Voltage Limit-Max | 19 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BIFET | |
Temperature Grade | MILITARY | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 2000 | |
Voltage Gain-Min | 7000 | |
Wideband | NO | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for TLE2064AMDR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLE2064AMDR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TLE2064AMD | Texas Instruments | $5.0034 | Military-grade, quad, 36-V, 2-MHz, In to V+, 1.5-mv offset voltage, JFET-input op amp in SOIC-14 14-SOIC -55 to 125 | TLE2064AMDR vs TLE2064AMD |
TLE2064AMD | Rochester Electronics LLC | Check for Price | QUAD OP-AMP, 8000uV OFFSET-MAX, 1.3MHz BAND WIDTH, PDSO14, PLASTIC, SOIC-14 | TLE2064AMDR vs TLE2064AMD |
TLE2064AIDRG4 | Texas Instruments | Check for Price | Excalibur JFET-Input High-Output-Drive uPower Quad Operational Amplifier 14-SOIC | TLE2064AMDR vs TLE2064AIDRG4 |
TLE2064AMDG4 | Texas Instruments | Check for Price | Military-grade, quad, 36-V, 2-MHz, In to V+, 1.5-mv offset voltage, JFET-input op amp in SOIC-14 14-SOIC | TLE2064AMDR vs TLE2064AMDG4 |
TLE2064AIDR | Texas Instruments | Check for Price | Quad, 36-V, 2-MHz, In to V+, 1.5-mV offset voltage, JFET-input operational amplifier 14-SOIC | TLE2064AMDR vs TLE2064AIDR |
TLE2064ACDR | Texas Instruments | Check for Price | Quad, 36-V, 2-MHz, In to V+, 1.5-mV offset voltage, JFET-input operational amplifier 14-SOIC | TLE2064AMDR vs TLE2064ACDR |
TLE2064AMDRG4 | Texas Instruments | Check for Price | Military-grade, quad, 36-V, 2-MHz, In to V+, 1.5-mv offset voltage, JFET-input op amp in SOIC-14 14-SOIC | TLE2064AMDR vs TLE2064AMDRG4 |
TLE2064AMDR | Rochester Electronics LLC | Check for Price | QUAD OP-AMP, 8000uV OFFSET-MAX, 1.3MHz BAND WIDTH, PDSO14, PLASTIC, SOIC-14 | TLE2064AMDR vs TLE2064AMDR |
TLE2064ACDRG4 | Texas Instruments | Check for Price | Excalibur JFET-Input High-Output-Drive uPower Quad Operational Amplifier 14-SOIC | TLE2064AMDR vs TLE2064ACDRG4 |