Part Details for TLE2037ACD by Texas Instruments
Results Overview of TLE2037ACD by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TLE2037ACD Information
TLE2037ACD by Texas Instruments is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Part Details for TLE2037ACD
TLE2037ACD CAD Models
TLE2037ACD Part Data Attributes
|
TLE2037ACD
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TLE2037ACD
Texas Instruments
Excalibur Low-Noise High-Speed Precision Decompensated Operational-Amplifier 8-SOIC
Select a part to compare: |
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SOP, SOP8,.25 | |
Pin Count | 8 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.15 µA | |
Bias Current-Max (IIB) @25C | 0.09 µA | |
Common-mode Reject Ratio-Min | 114 dB | |
Common-mode Reject Ratio-Nom | 131 dB | |
Frequency Compensation | YES (AVCL>=5) | |
Input Offset Voltage-Max | 70 µV | |
JESD-30 Code | R-PDSO-G8 | |
Length | 4.9 mm | |
Low-Offset | YES | |
Neg Supply Voltage Limit-Max | -19 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Slew Rate-Min | 5 V/us | |
Slew Rate-Nom | 7.5 V/us | |
Supply Current-Max | 5.6 mA | |
Supply Voltage Limit-Max | 19 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Unity Gain BW-Nom | 50000 | |
Voltage Gain-Min | 2000000 | |
Width | 3.9 mm |
Alternate Parts for TLE2037ACD
This table gives cross-reference parts and alternative options found for TLE2037ACD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLE2037ACD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TLE2037ACDR | Texas Instruments | Check for Price | OP-AMP, 70uV OFFSET-MAX, 50MHz BAND WIDTH, PDSO8, PLASTIC, SOIC-8 | TLE2037ACD vs TLE2037ACDR |
TLE2037CDG4 | Texas Instruments | Check for Price | Low-Noise High-Speed Precision Decomp. Operational Amplifier 8-SOIC | TLE2037ACD vs TLE2037CDG4 |
TLE2037AMD | Texas Instruments | $2.3470 | Excalibur Low-Noise High-Speed Precision Decompensated Operational-Amplifier 8-SOIC -55 to 125 | TLE2037ACD vs TLE2037AMD |
TLE2037IDRG4 | Texas Instruments | Check for Price | Low-Noise High-Speed Precision Decomp. Operational Amplifier 8-SOIC | TLE2037ACD vs TLE2037IDRG4 |
TLE2037AIDR | Texas Instruments | Check for Price | OP-AMP, 105uV OFFSET-MAX, 50MHz BAND WIDTH, PDSO8, PLASTIC, SOIC-8 | TLE2037ACD vs TLE2037AIDR |
TLE2037CDRG4 | Texas Instruments | Check for Price | OP-AMP, 145uV OFFSET-MAX, 50MHz BAND WIDTH, PDSO8, GREEN, PLASTIC, SOIC-8 | TLE2037ACD vs TLE2037CDRG4 |
TLE2037AMDG4 | Texas Instruments | Check for Price | Excalibur Low-Noise High-Speed Precision Decompensated Operational-Amplifier 8-SOIC -55 to 125 | TLE2037ACD vs TLE2037AMDG4 |
TLE2037CDR | Texas Instruments | Check for Price | Low-Noise High-Speed Precision Decomp. Operational Amplifier 8-SOIC | TLE2037ACD vs TLE2037CDR |
TLE2037ID | Texas Instruments | $1.8496 | Low-Noise High-Speed Precision Decomp. Operational Amplifier 8-SOIC | TLE2037ACD vs TLE2037ID |