-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Excalibur High-Speed Low-Power Precision Dual Operational Amplifier 8-SOIC -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TLE2022AID by Texas Instruments is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TLE2022AID | Texas Instruments | Excalibur High-Speed Low-Power Precision Dual Operational Amplifier 8-SOIC -40 to 85 | |
TLE2022AIDG4 | Texas Instruments | Excalibur High-Speed Low-Power Precision Dual Operational Amplifier 8-SOIC -40 to 85 | |
TLE2022AIDR | Texas Instruments | Excalibur High-Speed Low-Power Precision Dual Operational Amplifier 8-SOIC |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-10363-5-ND
|
DigiKey | IC OPAMP GP 2 CIRCUIT 8SOIC Min Qty: 1 Lead time: 53 Weeks Container: Tube |
30 In Stock |
|
$2.6840 / $3.5600 | Buy Now |
|
Bristol Electronics | 685 |
|
RFQ | ||
|
Bristol Electronics | 61 |
|
RFQ | ||
|
Quest Components | IC,OP-AMP,DUAL,BIPOLAR,SOP,8PIN,PLASTIC | 8 |
|
$10.0000 / $15.0000 | Buy Now |
|
Vyrian | Amplifiers | 168 |
|
RFQ | |
|
Win Source Electronics | IC OPAMP GP 2.8MHZ 8SOIC | 30900 |
|
$5.0808 / $7.6212 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TLE2022AID
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TLE2022AID
Texas Instruments
Excalibur High-Speed Low-Power Precision Dual Operational Amplifier 8-SOIC -40 to 85
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | GREEN, PLASTIC, MS-012AA, SOIC-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.09 µA | |
Bias Current-Max (IIB) @25C | 0.07 µA | |
Common-mode Reject Ratio-Min | 93 dB | |
Common-mode Reject Ratio-Nom | 110 dB | |
Frequency Compensation | YES | |
Input Offset Current-Max (IIO) | 0.006 µA | |
Input Offset Voltage-Max | 400 µV | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.9 mm | |
Low-Bias | NO | |
Low-Offset | YES | |
Micropower | YES | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | -20 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | 260 | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Slew Rate-Min | 0.42 V/us | |
Slew Rate-Nom | 0.5 V/us | |
Supply Current-Max | 0.6 mA | |
Supply Voltage Limit-Max | 20 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 1700 | |
Voltage Gain-Min | 1000000 | |
Wideband | NO | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for TLE2022AID. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLE2022AID, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TLE2022AID | Rochester Electronics LLC | Check for Price | DUAL OP-AMP, 450uV OFFSET-MAX, 2.8MHz BAND WIDTH, PDSO8, GREEN, PLASTIC, MS-012AA, SOIC-8 | TLE2022AID vs TLE2022AID |
TLE2022AIDRG4 | Texas Instruments | Check for Price | Excalibur High-Speed Low-Power Precision Dual Operational Amplifier 8-SOIC | TLE2022AID vs TLE2022AIDRG4 |
TA75458F | Toshiba America Electronic Components | Check for Price | IC DUAL OP-AMP, 5000 uV OFFSET-MAX, 1.1 MHz BAND WIDTH, PDSO8, 0.225 INCH, 1.27 MM PITCH, PLASTIC, SOP-8, Operational Amplifier | TLE2022AID vs TA75458F |
TLE2022ACD | Rochester Electronics LLC | Check for Price | DUAL OP-AMP, 450uV OFFSET-MAX, 2.8MHz BAND WIDTH, PDSO8, GREEN, PLASTIC, MS-012AA, SOIC-8 | TLE2022AID vs TLE2022ACD |
V62/04755-03XA | Texas Instruments | Check for Price | IC OP-AMP, 450 uV OFFSET-MAX, 2.8 MHz BAND WIDTH, PDSO8, ROHS COMPLIANT, SOIC-8, Operational Amplifier | TLE2022AID vs V62/04755-03XA |
TLE2022ACDR | Texas Instruments | $1.3830 | Excalibur High-Speed Low-Power Precision Dual Operational Amplifier 8-SOIC | TLE2022AID vs TLE2022ACDR |
TLE2022AMD | Rochester Electronics LLC | Check for Price | DUAL OP-AMP, 450uV OFFSET-MAX, 2.8MHz BAND WIDTH, PDSO8, GREEN, PLASTIC, MS-012AA, SOIC-8 | TLE2022AID vs TLE2022AMD |
TLE2022AMDG4 | Texas Instruments | Check for Price | High-Speed, Low-Power, Precision Dual Operational Amplifier 8-SOIC | TLE2022AID vs TLE2022AMDG4 |
TLE2022AMDRG4 | Texas Instruments | Check for Price | High-Speed, Low-Power, Precision Dual Operational Amplifier 8-SOIC | TLE2022AID vs TLE2022AMDRG4 |
The recommended operating voltage range for the TLE2022AID is 4.5V to 16V.
To ensure the stability of the output voltage, it is recommended to use a minimum output capacitance of 10uF and a maximum equivalent series resistance (ESR) of 5 ohms.
The maximum output current that the TLE2022AID can provide is 150mA per channel.
The TLE2022AID can be configured for a specific output voltage by connecting the VOUT pin to the desired output voltage through a resistive divider network.
The EN (Enable) pin is used to enable or disable the output voltage of the TLE2022AID. When the EN pin is high, the output voltage is enabled, and when it is low, the output voltage is disabled.