-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Precision Low-Power Single Supply Operational Amplifier 8-PDIP 0 to 70
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TLE2021CP by Texas Instruments is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-TLE2021CP-ND
|
DigiKey | IC OPAMP GP 1 CIRCUIT 8DIP Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
10575 In Stock |
|
$1.2800 | Buy Now |
DISTI #
296-10358-5-ND
|
DigiKey | IC OPAMP GP 1 CIRCUIT 8DIP Min Qty: 1 Lead time: 12 Weeks Container: Tube |
372 In Stock |
|
$1.2313 / $2.1600 | Buy Now |
DISTI #
595-TLE2021CP
|
Mouser Electronics | Precision Amplifiers HS Low Power RoHS: Compliant | 700 |
|
$1.1900 / $2.1600 | Buy Now |
DISTI #
86028979
|
Verical | Op Amp Single Low Offset Voltage Amplifier ±20V/40V 8-Pin PDIP Tube RoHS: Compliant Min Qty: 244 Package Multiple: 1 Date Code: 1301 | Americas - 4190 |
|
$1.5375 | Buy Now |
DISTI #
86031794
|
Verical | Op Amp Single Low Offset Voltage Amplifier ±20V/40V 8-Pin PDIP Tube RoHS: Compliant Min Qty: 244 Package Multiple: 1 Date Code: 9601 | Americas - 3334 |
|
$1.5375 | Buy Now |
DISTI #
86029943
|
Verical | Op Amp Single Low Offset Voltage Amplifier ±20V/40V 8-Pin PDIP Tube RoHS: Compliant Min Qty: 244 Package Multiple: 1 Date Code: 1201 | Americas - 3000 |
|
$1.5375 | Buy Now |
|
Bristol Electronics | 465 |
|
RFQ | ||
|
Rochester Electronics | TLE2021 Precision Low-Power Single Supply Operational Amplifier RoHS: Compliant Status: Active Min Qty: 1 | 10575 |
|
$0.7623 / $1.2300 | Buy Now |
DISTI #
TLE2021CP
|
TME | IC: operational amplifier, 1.2MHz, Ch: 1, DIP8, ±2÷20VDC,4÷40VDC Min Qty: 1 | 90 |
|
$0.9000 / $1.5500 | Buy Now |
|
ComSIT USA | EXCALIBUR HIGH-SPEED LOW-POWER PRECISION OPERATIONAL AMPLIFIERS Operational Amplifier, 1 Func, 600uV... more ECCN: EAR99 RoHS: Not Compliant |
|
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TLE2021CP
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TLE2021CP
Texas Instruments
Precision Low-Power Single Supply Operational Amplifier 8-PDIP 0 to 70
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | ROHS COMPLIANT, PLASTIC, DIP-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.09 µA | |
Bias Current-Max (IIB) @25C | 0.07 µA | |
Common-mode Reject Ratio-Min | 96 dB | |
Common-mode Reject Ratio-Nom | 110 dB | |
Frequency Compensation | YES | |
Input Offset Current-Max (IIO) | 0.006 µA | |
Input Offset Voltage-Max | 600 µV | |
JESD-30 Code | R-PDIP-T8 | |
JESD-609 Code | e4 | |
Length | 9.59 mm | |
Low-Bias | NO | |
Low-Offset | YES | |
Micropower | YES | |
Neg Supply Voltage Limit-Max | -20 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Packing Method | TUBE | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Slew Rate-Min | 0.45 V/us | |
Slew Rate-Nom | 0.5 V/us | |
Supply Current-Max | 0.3 mA | |
Supply Voltage Limit-Max | 20 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Unity Gain BW-Nom | 1700 | |
Voltage Gain-Min | 1000000 | |
Wideband | NO | |
Width | 7.62 mm |
This table gives cross-reference parts and alternative options found for TLE2021CP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLE2021CP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TLE2021CPE4 | Texas Instruments | Check for Price | Precision Low-Power Single Supply Operational Amplifier 8-PDIP 0 to 70 | TLE2021CP vs TLE2021CPE4 |
TLE2021CP | Rochester Electronics LLC | Check for Price | OP-AMP, 750uV OFFSET-MAX, 2MHz BAND WIDTH, PDIP8, ROHS COMPLIANT, PLASTIC, DIP-8 | TLE2021CP vs TLE2021CP |
The recommended operating voltage range for the TLE2021CP is 4.5V to 16V.
To ensure proper biasing, connect the VCC pin to a stable voltage source, and decouple it with a 0.1uF capacitor to ground. Also, ensure the input voltage is within the recommended range.
The maximum input voltage that the TLE2021CP can handle is 16V. Exceeding this voltage may damage the device.
To protect the TLE2021CP from ESD, handle the device by the body, use an anti-static wrist strap, and store the device in an anti-static bag or container.
The thermal resistance of the TLE2021CP is typically 95°C/W (junction-to-ambient) and 45°C/W (junction-to-case).