Part Details for TLE2021CDR by Texas Instruments
Results Overview of TLE2021CDR by Texas Instruments
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TLE2021CDR Information
TLE2021CDR by Texas Instruments is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Price & Stock for TLE2021CDR
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
296-39250-1-ND
|
DigiKey | IC OPAMP GP 1 CIRCUIT 8SOIC Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
5 In Stock |
|
$0.9222 / $1.8800 | Buy Now |
|
|
Bristol Electronics | 3149 |
|
RFQ | ||
|
|
Quest Components | 1739 |
|
$1.0707 / $2.8552 | Buy Now | |
|
DISTI #
TLE2021CDR
|
TME | IC: operational amplifier, 1.2MHz, Ch: 1, ±2÷20VDC,4÷40VDC, SO8 Min Qty: 1 | 0 |
|
$0.8500 / $1.2400 | RFQ |
|
|
Ameya Holding Limited | Precision, High-Speed, Low-Power Operational Amplifiers | 1251 |
|
RFQ | |
|
DISTI #
TLE2021CDR
|
IBS Electronics | PRECISION LOW-POWER SINGLE SUPPLY OPERATIONAL AMPLIFIER 8-SOIC 0 TO 70 Min Qty: 227 Package Multiple: 1 | 1237 |
|
$0.4100 / $0.7400 | Buy Now |
US Tariff Estimator: TLE2021CDR by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for TLE2021CDR
TLE2021CDR CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TLE2021CDR Part Data Attributes
|
|
TLE2021CDR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TLE2021CDR
Texas Instruments
Precision Low-Power Single Supply Operational Amplifier 8-SOIC 0 to 70
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | End Of Life | |
| Part Package Code | SOIC | |
| Pin Count | 8 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.33.00.01 | |
| Amplifier Type | Operational Amplifier | |
| Architecture | Voltage-Feedback | |
| Average Bias Current-Max (IIB) | 0.09 µA | |
| Bias Current-Max (IIB) @25C | 0.07 µA | |
| Common-mode Reject Ratio-Min | 96 Db | |
| Common-mode Reject Ratio-Nom | 110 Db | |
| Frequency Compensation | Yes | |
| Input Offset Current-Max (IIO) | 0.006 µA | |
| Input Offset Voltage-Max | 600 µV | |
| JESD-30 Code | R-PDSO-G8 | |
| JESD-609 Code | e4 | |
| Length | 4.9 Mm | |
| Low-Bias | No | |
| Low-Offset | Yes | |
| Micropower | Yes | |
| Moisture Sensitivity Level | 1 | |
| Neg Supply Voltage Limit-Max | -20 V | |
| Neg Supply Voltage-Nom (Vsup) | -15 V | |
| Number of Functions | 1 | |
| Number of Terminals | 8 | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| Package Body Material | Plastic/Epoxy | |
| Package Code | SOP | |
| Package Equivalence Code | SOP8,.25 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Packing Method | Tr | |
| Peak Reflow Temperature (Cel) | 260 | |
| Power | No | |
| Programmable Power | No | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1.75 Mm | |
| Slew Rate-Min | 0.45 V/Us | |
| Slew Rate-Nom | 0.5 V/Us | |
| Supply Current-Max | 0.3 Ma | |
| Supply Voltage Limit-Max | 20 V | |
| Supply Voltage-Nom (Vsup) | 15 V | |
| Surface Mount | Yes | |
| Technology | Bipolar | |
| Temperature Grade | Commercial | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Unity Gain BW-Nom | 1700 | |
| Voltage Gain-Min | 1000000 | |
| Wideband | No | |
| Width | 3.9 Mm |
Alternate Parts for TLE2021CDR
This table gives cross-reference parts and alternative options found for TLE2021CDR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLE2021CDR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| TLE2021QDRQ1 | Texas Instruments | $0.7876 | Operational Amplifier, 1 Func, 600uV Offset-Max, BIPolar, PDSO8 | TLE2021CDR vs TLE2021QDRQ1 |
| TLE2021ID | Texas Instruments | $0.8191 | Precision Low-Power Single Supply Operational Amplifier 8-SOIC -40 to 85 | TLE2021CDR vs TLE2021ID |
| TLE2021CD | Texas Instruments | $0.8402 | Precision Low-Power Single Supply Operational Amplifier 8-SOIC 0 to 70 | TLE2021CDR vs TLE2021CD |
| TLE2021IDRG4 | Texas Instruments | Check for Price | Precision Low-Power Single Supply Operational Amplifier 8-SOIC -40 to 85 | TLE2021CDR vs TLE2021IDRG4 |
| TLE2021CDBLE | Texas Instruments | Check for Price | OP-AMP, 500uV OFFSET-MAX, 2MHz BAND WIDTH, PDSO8, PLASTIC, SSOP-8 | TLE2021CDR vs TLE2021CDBLE |
| TLE2021AMD | Texas Instruments | Check for Price | OP-AMP, 500uV OFFSET-MAX, 2MHz BAND WIDTH, PDSO8, PLASTIC, MS-012AA, SOIC-8 | TLE2021CDR vs TLE2021AMD |
| TLE2021MDR | Texas Instruments | Check for Price | OP-AMP, 1000uV OFFSET-MAX, 2MHz BAND WIDTH, PDSO8, GREEN, PLASTIC, MS-012AA, SOIC-8 | TLE2021CDR vs TLE2021MDR |
| V62/04755-01XA | Texas Instruments | Check for Price | OP-AMP, 450uV OFFSET-MAX, 2MHz BAND WIDTH, PDSO8, SOIC-8 | TLE2021CDR vs V62/04755-01XA |
| MC33171D | onsemi | Check for Price | Operational Amplifier, Single Supply 3.0 V to 44 V, Low Power, Single, SOIC-8 Narrow Body, 98-TUBE | TLE2021CDR vs MC33171D |
| TLE2021ACPSG4 | Texas Instruments | Check for Price | Excalibur High-Speed Low-Power Precision Operational Amplifier 8-SO | TLE2021CDR vs TLE2021ACPSG4 |
TLE2021CDR Frequently Asked Questions (FAQ)
-
The recommended operating voltage range for the TLE2021CDR is 4.5V to 16V.
-
To ensure proper biasing, connect the VCC pin to a stable voltage source, and decouple it with a 0.1uF capacitor to ground. Also, ensure the input voltage is within the recommended range.
-
The maximum input voltage that the TLE2021CDR can handle is 16V. Exceeding this voltage may cause damage to the device.
-
To reduce noise and oscillations, use a low-pass filter at the input, and ensure proper decoupling of the power supply. Also, use a ground plane and keep the layout as compact as possible.
-
The TLE2021CDR is rated for operation up to 125°C. However, it's recommended to derate the device's performance at high temperatures to ensure reliability.