Part Details for TLE2021ACDRG4 by Texas Instruments
Overview of TLE2021ACDRG4 by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TLE2021ACDRG4
TLE2021ACDRG4 CAD Models
TLE2021ACDRG4 Part Data Attributes
|
TLE2021ACDRG4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TLE2021ACDRG4
Texas Instruments
Excalibur High-Speed Low-Power Precision Operational Amplifier 8-SOIC 0 to 70
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SOP, SOP8,.25 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.09 µA | |
Bias Current-Max (IIB) @25C | 0.07 µA | |
Common-mode Reject Ratio-Min | 96 dB | |
Common-mode Reject Ratio-Nom | 115 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 500 µV | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.9 mm | |
Low-Offset | YES | |
Micropower | YES | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | -20 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TAPE AND REEL | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Slew Rate-Min | 0.45 V/us | |
Slew Rate-Nom | 0.65 V/us | |
Supply Current-Max | 0.3 mA | |
Supply Voltage Limit-Max | 20 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 2000 | |
Voltage Gain-Min | 1000000 | |
Width | 3.9 mm |
Alternate Parts for TLE2021ACDRG4
This table gives cross-reference parts and alternative options found for TLE2021ACDRG4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLE2021ACDRG4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TLE2021AMP | OP-AMP, 500uV OFFSET-MAX, 2MHz BAND WIDTH, PDIP8, PLASTIC, DIP-8 | Texas Instruments | TLE2021ACDRG4 vs TLE2021AMP |
5962-9088104QPA | High-Speed, Low-Power, Precision Single Operational Amplifier 8-CDIP -55 to 125 | Texas Instruments | TLE2021ACDRG4 vs 5962-9088104QPA |
5962-9088107Q2A | Excalibur High-Speed Low-Power Precision Operational Amplifier 20-LCCC -55 to 125 | Texas Instruments | TLE2021ACDRG4 vs 5962-9088107Q2A |
TLE2021BCP | OP-AMP, 200uV OFFSET-MAX, 2MHz BAND WIDTH, PDIP8, PLASTIC, DIP-8 | Texas Instruments | TLE2021ACDRG4 vs TLE2021BCP |
5962-9088107Q2X | OP-AMP, 200uV OFFSET-MAX, 2MHz BAND WIDTH, CQCC20, CERAMIC, LCC-20 | Texas Instruments | TLE2021ACDRG4 vs 5962-9088107Q2X |
5962-9088104Q2X | OP-AMP, 500uV OFFSET-MAX, 2MHz BAND WIDTH, CQCC20, CERAMIC, LCC-20 | Texas Instruments | TLE2021ACDRG4 vs 5962-9088104Q2X |
5962-9088104Q2A | High-Speed, Low-Power, Precision Single Operational Amplifier 20-LCCC -55 to 125 | Texas Instruments | TLE2021ACDRG4 vs 5962-9088104Q2A |
TLE2021IJG | OP-AMP, 500uV OFFSET-MAX, 2MHz BAND WIDTH, CDIP8, 0.300 INCH, HERMETIC SEALED, CERAMIC, DIP-8 | Texas Instruments | TLE2021ACDRG4 vs TLE2021IJG |
TLE2021ACP | Excalibur high-speed low-power single precision operational amplifier 8-PDIP | Texas Instruments | TLE2021ACDRG4 vs TLE2021ACP |
5962-9088107QPA | Excalibur High-Speed Low-Power Precision Operational Amplifier 8-CDIP -55 to 125 | Texas Instruments | TLE2021ACDRG4 vs 5962-9088107QPA |