Part Details for TLE-154-01-G-DV-A by Samtec Inc
Overview of TLE-154-01-G-DV-A by Samtec Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EV-SOMCRR-EZLITE | Analog Devices | Compact DSP SOM Carrier Evalua | |
EV-21562-AUTO | Analog Devices | ADSP-21562 Audio Weaver Eval B | |
ADSP-CM409CBCZAFRL | Analog Devices | ARM Cortex M4 Mixed-Signal BGA |
Price & Stock for TLE-154-01-G-DV-A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85P0720
|
Newark | 2.00 Mm Tiger Beam Cost-Effective Single Beam Socket Strip |Samtec TLE-154-01-G-DV-A RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$10.6100 / $18.8800 | Buy Now |
DISTI #
TLE-154-01-G-DV-A-ND
|
DigiKey | CONN RCPT 108POS 0.079 GOLD SMD Min Qty: 1 Lead time: 6 Weeks Container: Tube | Temporarily Out of Stock |
|
$15.9700 | Buy Now |
DISTI #
TLE-154-01-G-DV-A
|
Avnet Americas | Conn Socket Strip SKT 108 POS 2mm Solder ST SMD Tube - Rail/Tube (Alt: TLE-154-01-G-DV-A) Min Qty: 1 Package Multiple: 1 Container: Tube | 0 |
|
$10.4000 / $15.9700 | Buy Now |
DISTI #
200-TLE15401GDVA
|
Mouser Electronics | Headers & Wire Housings 2.00 mm Tiger Beam Cost-effective Single Beam Socket Strip RoHS: Compliant | 0 |
|
$4.0600 / $15.9700 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$4.3900 / $17.1100 | Buy Now |
DISTI #
000000000000155353
|
Sager | Headers & Wire Housings 2.00 mm Tiger Beam Cost-effective Single Beam Socket Strip Min Qty: 1 | 0 |
|
$9.1300 / $15.9700 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$4.3900 / $17.1100 | Buy Now |
DISTI #
5cd9283dcd7c1c4c38839c4f
|
Samtec | 2.00 mm Tiger Beam™ Cost-effective Single Beam Socket Strip RoHS: Compliant Min Qty: 1 Lead time: 1 Weeks, 4 Days Container: Tube | 0 |
|
$4.0600 / $15.9700 | Buy Now |
Part Details for TLE-154-01-G-DV-A
TLE-154-01-G-DV-A CAD Models
TLE-154-01-G-DV-A Part Data Attributes
|
TLE-154-01-G-DV-A
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
TLE-154-01-G-DV-A
Samtec Inc
Board Connector, 108 Contact(s), 2 Row(s), Female, Straight, 0.079 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Socket,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | SAMTEC | |
Board Mounting Option | HOLE 0.03 | |
Body Breadth | 0.157 inch | |
Body Depth | 0.177 inch | |
Body Length | 4.25 inch | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD CONNECTOR | |
Contact Gender | FEMALE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
Durability | 100 Cycles | |
Filter Feature | NO | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
Mating Contact Pitch | 0.079 inch | |
Mating Contact Row Spacing | 0.079 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 4.445 mm | |
Plating Thickness | 10u inch | |
Rated Current (Signal) | 3.2 A | |
Terminal Pitch | 2 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 108 | |
Withdrawl Force-Min | 1.7792 N |