-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 86 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EV-SOMCRR-EZLITE | Analog Devices | Compact DSP SOM Carrier Evalua | |
EV-21562-AUTO | Analog Devices | ADSP-21562 Audio Weaver Eval B | |
ADSP-CM409CBCZAFRL | Analog Devices | ARM Cortex M4 Mixed-Signal BGA |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85P0696
|
Newark | 2Mm Socket Strips |Samtec TLE-143-01-G-DV-A-P RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.9900 / $12.4300 | Buy Now |
DISTI #
TLE-143-01-G-DV-A-
|
Avnet Americas | Conn Socket Strip SKT 86 POS 2mm Solder ST SMD - Bulk (Alt: TLE-143-01-G-DV-A-) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$5.8500 / $15.8800 | Buy Now |
DISTI #
000000000002237955
|
Sager | Headers & Wire Housings | 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$5.8500 / $15.8800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TLE-143-01-G-DV-A-P
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
TLE-143-01-G-DV-A-P
Samtec Inc
Board Connector, 86 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | SAMTEC | |
Additional Feature | TIGER BEAM | |
Board Mounting Option | PEG | |
Body Breadth | 0.157 inch | |
Body Depth | 0.177 inch | |
Body Length | 3.386 inch | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD (10) | |
Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.078 inch | |
Mating Contact Row Spacing | 0.079 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 4.45 mm | |
Plating Thickness | 10u inch | |
Rated Current (Signal) | 3.2 A | |
Terminal Pitch | 2 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 86 |
This table gives cross-reference parts and alternative options found for TLE-143-01-G-DV-A-P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLE-143-01-G-DV-A-P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PSSHSM-543-D-06-F-AP-TB-0-LF | Board Connector, 86 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, ROHS COMPLIANT | Major League Electronics | TLE-143-01-G-DV-A-P vs PSSHSM-543-D-06-F-AP-TB-0-LF |
PSSHSM-543-D-06-FT-C-TB-0-LF | Board Connector, 86 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, ROHS COMPLIANT | Major League Electronics | TLE-143-01-G-DV-A-P vs PSSHSM-543-D-06-FT-C-TB-0-LF |
1-101-086-A-T | Board Connector, 86 Contact(s), 2 Row(s), Female, Right Angle, Solder Terminal, | Cristek Interconnects Inc | TLE-143-01-G-DV-A-P vs 1-101-086-A-T |
PSSHSM-543-D-06-G-AP-C-LF | Board Connector, 86 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, ROHS COMPLIANT | Major League Electronics | TLE-143-01-G-DV-A-P vs PSSHSM-543-D-06-G-AP-C-LF |
68672-043LF | Board Connector, 86 Contact(s), 2 Row(s), Female, Right Angle, Solder Terminal, LEAD FREE | Amphenol FCi | TLE-143-01-G-DV-A-P vs 68672-043LF |
PSSHSM-543-D-06-GT-AP-TB-P-LF | Board Connector, 86 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, ROHS COMPLIANT | Major League Electronics | TLE-143-01-G-DV-A-P vs PSSHSM-543-D-06-GT-AP-TB-P-LF |
PSSHSM-543-D-06-T-C-LF | Board Connector, 86 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, ROHS COMPLIANT | Major League Electronics | TLE-143-01-G-DV-A-P vs PSSHSM-543-D-06-T-C-LF |
3-85930-6 | 86 CONTACT(S), FEMALE, RIGHT ANGLE TWO PART BOARD CONNECTOR, SOLDER | TE's AMP | TLE-143-01-G-DV-A-P vs 3-85930-6 |
76325-443 | Board Connector, 86 Contact(s), 2 Row(s), Female, Straight, Solder Terminal | Amphenol FCi | TLE-143-01-G-DV-A-P vs 76325-443 |
1182V86B0R | Board Connector, 86 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, ROHS COMPLIANT | Nexus Components GmbH | TLE-143-01-G-DV-A-P vs 1182V86B0R |