Datasheets
TLE-115-01-G-DV by: Samtec Inc

Board Connector, 30 Contact(s), 2 Row(s), Female, Straight, 0.079 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Socket, ROHS COMPLIANT

Part Details for TLE-115-01-G-DV by Samtec Inc

Overview of TLE-115-01-G-DV by Samtec Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Industrial Automation Energy and Power Systems Renewable Energy Automotive Robotics and Drones

Price & Stock for TLE-115-01-G-DV

Part # Distributor Description Stock Price Buy
DISTI # 12P0335
Newark Board-Board Connector, Socket, 30Way, 2Row, Connector Systems:Board-To-Board, Pitch Spacing:2Mm, No. Of Rows:2Rows, No. Of Contacts:30Contacts, Connector Mounting:Surface Mount, Product Range:Tle Series, Gender:Receptacle Rohs Compliant: Yes |Samtec TLE-115-01-G-DV RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 1 $5.1700
  • 10 $4.9600
  • 100 $4.1000
  • 500 $3.4600
  • 1,000 $3.0200
  • 2,500 $2.8700
$2.8700 / $5.1700 Buy Now
DISTI # TLE-115-01-G-DV-ND
DigiKey CONN RCPT 2MM 30POS DUAL SMD Min Qty: 19 Lead time: 6 Weeks Container: Tube Temporarily Out of Stock
  • 19 $4.8100
$4.8100 Buy Now
DISTI # SAM1251-15-ND
DigiKey CONN RCPT 30POS 0.079 GOLD SMD Lead time: 2 Weeks Container: Bulk Limited Supply - Call
Buy Now
DISTI # TLE-115-01-G-DV
Avnet Americas Conn Socket Strip SKT 30 POS 2mm Solder ST SMD Tube - Rail/Tube (Alt: TLE-115-01-G-DV) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 5 Days Container: Tube 0
RFQ
DISTI # 200-TLE11501GDV
Mouser Electronics Headers & Wire Housings 2.00 mm Tiger Beam Cost-effective Single Beam Socket Strip RoHS: Compliant 0
  • 1 $4.8100
  • 57 $4.0400
  • 114 $3.8500
  • 513 $2.8100
  • 1,007 $2.4600
  • 2,508 $1.7700
  • 5,016 $1.0700
$1.0700 / $4.8100 Order Now
Onlinecomponents.com   RoHS: Compliant 0
  • 19 $4.6300
  • 57 $4.4800
  • 114 $4.2800
  • 266 $4.1000
  • 513 $2.8900
  • 1,007 $2.6000
  • 2,508 $1.8700
  • 5,016 $1.1600
$1.1600 / $4.6300 Buy Now
Quest Components BOARD CONNECTOR, 30 CONTACT(S), 2 ROW(S), FEMALE, STRAIGHT, 0.079 INCH PITCH, SURFACE MOUNT TERMINAL, LOCKING, BLACK INSULATOR, SOCKET 12
  • 1 $2.0063
  • 3 $1.8458
$1.8458 / $2.0063 Buy Now
DISTI # 000000000000753330
Sager Headers & Wire Housings 2.00 mm Tiger Beam Cost-effective Single Beam Socket Strip Min Qty: 1 0
  • 1 $4.8100
  • 25 $4.3500
  • 50 $4.0400
  • 100 $3.8500
  • 500 $2.8100
  • 1,000 $2.4600
$2.4600 / $4.8100 Buy Now
DISTI # TLE-115-01-G-DV
Avnet Abacus Conn Socket Strip SKT 30 POS 2mm Solder ST SMD Tube (Alt: TLE-115-01-G-DV) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Abacus - 0
Buy Now
Master Electronics   RoHS: Compliant 0
  • 19 $4.6300
  • 57 $4.4800
  • 114 $4.2800
  • 266 $4.1000
  • 513 $2.8900
  • 1,007 $2.6000
  • 2,508 $1.8700
  • 5,016 $1.1600
$1.1600 / $4.6300 Buy Now
DISTI # 5cd92750cd7c1c4c38827245
Samtec 2.00 mm Tiger Beam™ Cost-effective Single Beam Socket Strip RoHS: Compliant Min Qty: 1 Lead time: 1 Weeks, 3 Days Container: Tube 0
  • 1 $4.8100
  • 25 $4.3500
  • 50 $4.0400
  • 100 $3.8500
  • 500 $2.8100
  • 1,000 $2.4600
  • 2,500 $1.7700
  • 5,000 $1.0700
$1.0700 / $4.8100 Buy Now

Part Details for TLE-115-01-G-DV

TLE-115-01-G-DV CAD Models

TLE-115-01-G-DV Part Data Attributes

TLE-115-01-G-DV Samtec Inc
Buy Now Datasheet
Compare Parts:
TLE-115-01-G-DV Samtec Inc Board Connector, 30 Contact(s), 2 Row(s), Female, Straight, 0.079 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Socket, ROHS COMPLIANT
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer SAMTEC INC
Package Description ROHS COMPLIANT
Reach Compliance Code compliant
Factory Lead Time 2 Weeks, 5 Days
Samacsys Manufacturer SAMTEC
Additional Feature TIGER BEAM CONTACT
Body Breadth 0.157 inch
Body Depth 0.177 inch
Body Length 1.181 inch
Body/Shell Style SOCKET
Connector Type BOARD CONNECTOR
Contact Finish Mating GOLD (10)
Contact Finish Termination Gold (Au) - with Nickel (Ni) barrier
Contact Gender FEMALE
Contact Material PHOSPHOR BRONZE
Contact Pattern RECTANGULAR
Contact Style SQ PIN-SKT
DIN Conformance NO
Filter Feature NO
IEC Conformance NO
Insertion Force-Max .7784 N
Insulator Color BLACK
Insulator Material LIQUID CRYSTAL POLYMER
JESD-609 Code e4
MIL Conformance NO
Mating Contact Pitch 0.079 inch
Mating Contact Row Spacing 0.079 inch
Mating Information MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO
Mounting Option 1 LOCKING
Mounting Style STRAIGHT
Mounting Type BOARD
Number Of Connectors ONE
Number Of PCB Rows 2
Number of Rows Loaded 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Option GENERAL PURPOSE
PCB Contact Pattern RECTANGULAR
Plating Thickness 10u inch
Polarization Key POLARIZED HOUSING
Rated Current (Signal) 3.2 A
Terminal Pitch 2 mm
Termination Type SURFACE MOUNT
Total Number of Contacts 30
Withdrawl Force-Min .2224 N

Alternate Parts for TLE-115-01-G-DV

This table gives cross-reference parts and alternative options found for TLE-115-01-G-DV. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLE-115-01-G-DV, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Manufacturer Composite Price Description Compare
SMM-115-01-SM-D Samtec Inc $6.8441 Board Connector, 30 Contact(s), 2 Row(s), Female, Straight, 0.079 inch Pitch, Solder Terminal, Locking, Black Insulator, Socket, TLE-115-01-G-DV vs SMM-115-01-SM-D
SFM-115-L3-H-D-K Samtec Inc Check for Price Board Connector, 30 Contact(s), 2 Row(s), Female, Straight, 0.05 inch Pitch, Solder Terminal, Locking, Black Insulator, Socket, TLE-115-01-G-DV vs SFM-115-L3-H-D-K
SMM-115-02-S-D-LC-K-FR Samtec Inc Check for Price Board Connector, 30 Contact(s), 2 Row(s), Female, Straight, 0.079 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Socket, TLE-115-01-G-DV vs SMM-115-02-S-D-LC-K-FR
SMM-115-01-S-D-P Samtec Inc Check for Price Board Connector, 30 Contact(s), 2 Row(s), Female, Straight, 0.079 inch Pitch, Solder Terminal, Locking, Black Insulator, Socket, TLE-115-01-G-DV vs SMM-115-01-S-D-P
SMM-115-01-H-D Samtec Inc $7.5016 Board Connector, 30 Contact(s), 2 Row(s), Female, Straight, 0.079 inch Pitch, Solder Terminal, Locking, Black Insulator, Socket, TLE-115-01-G-DV vs SMM-115-01-H-D
SFM-115-02-SM-D-P Samtec Inc Check for Price Board Connector, 30 Contact(s), 2 Row(s), Female, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Socket, TLE-115-01-G-DV vs SFM-115-02-SM-D-P
SMM-115-01-S-D Samtec Inc $7.1439 Board Connector, 30 Contact(s), 2 Row(s), Female, Straight, 0.079 inch Pitch, Solder Terminal, Locking, Black Insulator, Socket, TLE-115-01-G-DV vs SMM-115-01-S-D
SFM-115-02-L-D-FR Samtec Inc Check for Price Board Connector, 30 Contact(s), 2 Row(s), Female, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Socket, TLE-115-01-G-DV vs SFM-115-02-L-D-FR
SMM-115-01-L-D Samtec Inc $5.4673 Board Connector, 30 Contact(s), 2 Row(s), Female, Straight, 0.079 inch Pitch, Solder Terminal, Locking, Black Insulator, Socket, TLE-115-01-G-DV vs SMM-115-01-L-D
SFM-115-L2-L-D-N-TR Samtec Inc Check for Price Board Connector, 30 Contact(s), 2 Row(s), Female, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Socket, TLE-115-01-G-DV vs SFM-115-L2-L-D-N-TR

TLE-115-01-G-DV Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TLE-115-01-G-DV by Samtec Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TLE-115-01-G-DV by Samtec Inc

Select Manufacturer
Which Manufacturer of TLE-115-01-G-DV would you like to use for your alert(s)?
  • Please alert me when TLE-115-01-G-DV inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TLE-115-01-G-DV alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TLE-115-01-G-DV to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TLE-115-01-G-DV alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TLE-115-01-G-DV.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TLE-115-01-G-DV by Samtec Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: