Datasheets
TLE-104-01-G-DV-A-FR by: Samtec Inc

Board Connector, 8 Contact(s), 2 Row(s), Female, Straight, 0.078 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Socket,

Part Details for TLE-104-01-G-DV-A-FR by Samtec Inc

Overview of TLE-104-01-G-DV-A-FR by Samtec Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Industrial Automation Energy and Power Systems Renewable Energy Automotive Robotics and Drones

Available Datasheets

Part # Manufacturer Description Datasheet
EV-SOMCRR-EZLITE Analog Devices Compact DSP SOM Carrier Evalua
EV-21562-AUTO Analog Devices ADSP-21562 Audio Weaver Eval B
ADSP-CM409CBCZAFRL Analog Devices ARM Cortex M4 Mixed-Signal BGA

Price & Stock for TLE-104-01-G-DV-A-FR

Part # Distributor Description Stock Price Buy
DISTI # 000000000006225345
Sager Headers & Wire Housings 0
Buy Now

Part Details for TLE-104-01-G-DV-A-FR

TLE-104-01-G-DV-A-FR CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

TLE-104-01-G-DV-A-FR Part Data Attributes

TLE-104-01-G-DV-A-FR Samtec Inc
Buy Now Datasheet
Compare Parts:
TLE-104-01-G-DV-A-FR Samtec Inc Board Connector, 8 Contact(s), 2 Row(s), Female, Straight, 0.078 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Socket,
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer SAMTEC INC
Reach Compliance Code compliant
Additional Feature TIGER BEAM
Board Mounting Option PEG
Body Breadth 0.157 inch
Body Depth 0.177 inch
Body Length 0.315 inch
Body/Shell Style SOCKET
Connector Type BOARD CONNECTOR
Contact Finish Termination Gold (Au) - with Nickel (Ni) barrier
Contact Gender FEMALE
Contact Pattern RECTANGULAR
Contact Style SQ PIN-SKT
Filter Feature NO
Insulator Color BLACK
Insulator Material LIQUID CRYSTAL POLYMER
JESD-609 Code e4
Mating Contact Pitch 0.078 inch
Mating Contact Row Spacing 0.079 inch
Mating Information MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO
Mounting Option 1 LOCKING
Mounting Style STRAIGHT
Mounting Type BOARD
Number Of Connectors ONE
Number Of PCB Rows 2
Number of Rows Loaded 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Option GENERAL PURPOSE
PCB Contact Pattern RECTANGULAR
PCB Contact Row Spacing 4.45 mm
Plating Thickness 10u inch
Rated Current (Signal) 3.2 A
Terminal Pitch 2 mm
Termination Type SURFACE MOUNT
Total Number of Contacts 8

Alternate Parts for TLE-104-01-G-DV-A-FR

This table gives cross-reference parts and alternative options found for TLE-104-01-G-DV-A-FR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLE-104-01-G-DV-A-FR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
TLE-104-01-G-DV-A-K-TR Board Connector, 8 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Samtec Inc TLE-104-01-G-DV-A-FR vs TLE-104-01-G-DV-A-K-TR
TLE-104-01-G-DV-A-P Board Connector, 8 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Samtec Inc TLE-104-01-G-DV-A-FR vs TLE-104-01-G-DV-A-P
TLE-104-01-G-DV-K-FR Board Connector, 8 Contact(s), 2 Row(s), Female, Straight, 0.078 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Socket, Samtec Inc TLE-104-01-G-DV-A-FR vs TLE-104-01-G-DV-K-FR
Part Number Description Manufacturer Compare
10131921-508ALF Board Connector, 8 Contact(s), 2 Row(s), Female, Straight, 0.079 inch Pitch, Solder Terminal, Locking, Receptacle Amphenol FCi TLE-104-01-G-DV-A-FR vs 10131921-508ALF
90310-108 Board Connector, 8 Contact(s), 2 Row(s), Female, Straight, 0.079 inch Pitch, Solder Terminal, Locking, Beige Insulator, Plug Amphenol FCi TLE-104-01-G-DV-A-FR vs 90310-108
10131921-208ALF Board Connector, 8 Contact(s), 2 Row(s), Female, Straight, 0.079 inch Pitch, Solder Terminal, Locking, Receptacle Amphenol FCi TLE-104-01-G-DV-A-FR vs 10131921-208ALF
10093053-001LF Board Connector, 8 Contact(s), 2 Row(s), Female, Straight, 0.079 inch Pitch, Solder Terminal, Locking, Beige Insulator, LEAD FREE Amphenol FCi TLE-104-01-G-DV-A-FR vs 10093053-001LF
SSW-104-02-L-D Board Connector, 8 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Socket, ROHS COMPLIANT Samtec Inc TLE-104-01-G-DV-A-FR vs SSW-104-02-L-D
10131921-208ULF Board Connector, 8 Contact(s), 2 Row(s), Female, Straight, 0.079 inch Pitch, Solder Terminal, Locking, Receptacle Amphenol FCi TLE-104-01-G-DV-A-FR vs 10131921-208ULF
SSQ-104-21-S-D-LL Board Connector, 8 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Socket, Samtec Inc TLE-104-01-G-DV-A-FR vs SSQ-104-21-S-D-LL
SSW-104-02-F-D Board Connector, 8 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Socket, ROHS COMPLIANT Samtec Inc TLE-104-01-G-DV-A-FR vs SSW-104-02-F-D
10131921-108ULF Board Connector, 8 Contact(s), 2 Row(s), Female, Straight, 0.079 inch Pitch, Solder Terminal, Locking, Receptacle Amphenol FCi TLE-104-01-G-DV-A-FR vs 10131921-108ULF
PTF-104-03-SM-D Board Connector, 8 Contact(s), 2 Row(s), Female, Straight, 0.079 inch Pitch, Press Fit Terminal, Locking, Black Insulator, Socket, Samtec Inc TLE-104-01-G-DV-A-FR vs PTF-104-03-SM-D

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TLE-104-01-G-DV-A-FR by Samtec Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TLE-104-01-G-DV-A-FR by Samtec Inc

Select Manufacturer
Which Manufacturer of TLE-104-01-G-DV-A-FR would you like to use for your alert(s)?
  • Please alert me when TLE-104-01-G-DV-A-FR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TLE-104-01-G-DV-A-FR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TLE-104-01-G-DV-A-FR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TLE-104-01-G-DV-A-FR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TLE-104-01-G-DV-A-FR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TLE-104-01-G-DV-A-FR by Samtec Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: