Part Details for TLD8S36CAH by Taiwan Semiconductor
Overview of TLD8S36CAH by Taiwan Semiconductor
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TLD8S36CAH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1801-TLD8S36CAHCT-ND
|
DigiKey | 6600W, 42.1V, 5%, BIDIRECTIONAL, Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2990 In Stock |
|
$1.3405 / $2.8700 | Buy Now |
DISTI #
TLD8S36CAH
|
Avnet Americas | 6600W, 42.1V, 5%, Bidirectional, TVS - Tape and Reel (Alt: TLD8S36CAH) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 750 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$1.4156 / $1.5443 | Buy Now |
DISTI #
821-TLD8S36CAH
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes 6600W, 42.1V, 5%, Bidirectional, TVS RoHS: Compliant | 3000 |
|
$1.3400 / $2.8700 | Buy Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 3000 Package Multiple: 750 Lead time: 8 Weeks | 0 |
|
$1.4000 | Buy Now |