Part Details for TLD55421QUXUMA1 by Infineon Technologies AG
Overview of TLD55421QUXUMA1 by Infineon Technologies AG
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TLD55421QUXUMA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
448-TLD55421QUXUMA1TR-ND
|
DigiKey | IC LED DRVR CTRL PWM 90MA 48TQFP Min Qty: 2500 Lead time: 39 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$2.4678 | Buy Now |
DISTI #
TLD55421QUXUMA1
|
Avnet Americas | DC to DC Controller Buck-Boost 55V 200 kHz to 700 kHz 48-Pin TQFP - Tape and Reel (Alt: TLD55421QUXUMA1) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$1.9263 | Buy Now |
DISTI #
726-TLD55421QUXUMA1
|
Mouser Electronics | Switching Controllers LITIX RoHS: Compliant | 0 |
|
$2.4000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 20 Weeks | 0 |
|
$2.1700 | Buy Now |
|
Rochester Electronics | TLD5542-1QU - LITIX RoHS: Compliant Status: Active Min Qty: 1 | 4245 |
|
$2.2000 / $2.5800 | Buy Now |
DISTI #
SP004441466
|
EBV Elektronik | DC to DC Controller Buck-Boost 55V 200 kHz to 700 kHz 48-Pin TQFP (Alt: SP004441466) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 21 Weeks, 0 Days | EBV - 0 |
|
Buy Now |