Part Details for TLD1020-36-C0350 by Triad Magnetics
Overview of TLD1020-36-C0350 by Triad Magnetics
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TLD1020-36-C0350
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45P2895
|
Newark | Led Driver, Ac-Dc, Cc, 36V, 40W, Power Supply Applications:-, Output Power Max:40W, Output Voltage Max:36V, Output Current:350Ma, Led Driver Mode:Constant Current, Input Voltage Min:90V, Input Voltage Max:264V, Depth:95Mm, Width:40Mmrohs Compliant: Yes |Triad Magnetics TLD1020-36-C0350 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$28.9700 / $45.5000 | Buy Now |
DISTI #
237-1310-ND
|
DigiKey | LED DRIVER CC AC/DC 18-36V 350MA Min Qty: 1 Lead time: 23 Weeks Container: Box |
5 In Stock |
|
$25.5000 / $27.5200 | Buy Now |
DISTI #
553-TLD1020-36-C0350
|
Mouser Electronics | LED Power Supplies Input: 90-300 VAC @ 47/63 Hz, Output: .350 Amp @ 18-36V, 20W. Safety Approvals: cUR, RU RoHS: Compliant | 0 |
|
$25.5000 / $27.5200 | Order Now |
DISTI #
70218060
|
RS | Power Supply, AC-DC,36V,0.35A,100-304V In, Encapsulated, LED Driver, TLD1020 Series | Triad Magnetics TLD1020-36-C0350 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$32.0900 / $34.5000 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 80 Package Multiple: 80 Lead time: 18 Weeks | 0 |
|
$27.2000 | Buy Now |
|
Onlinecomponents.com | AC/DC LED Power Supply - Const Curr - 20W - Fixed: 36 Vdc @ 350mA - Dim: No RoHS: Compliant |
1 In Stock 108 Factory Stock |
|
$27.1600 / $35.9100 | Buy Now |
|
Master Electronics | AC/DC LED Power Supply - Const Curr - 20W - Fixed: 36 Vdc @ 350mA - Dim: No RoHS: Compliant |
1 In Stock 108 Factory Stock |
|
$27.1600 / $35.9100 | Buy Now |
|
Neutron USA | LED Power Supplies 20W 18-36V 350mA | 6 |
|
$118.9700 | Buy Now |
Part Details for TLD1020-36-C0350
TLD1020-36-C0350 CAD Models
TLD1020-36-C0350 Part Data Attributes
|
TLD1020-36-C0350
Triad Magnetics
Buy Now
|
Compare Parts:
TLD1020-36-C0350
Triad Magnetics
|
Samacsys Manufacturer | Triad Magnetics |