Part Details for TLCY5100 by Vishay Intertechnologies
Overview of TLCY5100 by Vishay Intertechnologies
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for TLCY5100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
14J9790
|
Newark | Led, Yellow, T-1 3/4 (5Mm), 7.5Cd, 593Nm, Led Color:Yellow, Led Mounting:Through Hole, Bulb Size:T-1 3/4 (5Mm), Forward Current If:50Ma, Forward Voltage:2.1V, Wavelength Typ:593Nm, Luminous Intensity:7.5Cd, Viewing Angle:9°, Msl:- Rohs Compliant: Yes |Vishay TLCY5100 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1 |
|
$0.0460 | Buy Now |
DISTI #
TLCY5100
|
Avnet Americas | LED Uni-Color Yellow 593nm 2-Pin T-1 3/4 - Bulk (Alt: TLCY5100) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Container: Bulk | 0 |
|
RFQ | |
DISTI #
14J9790
|
Avnet Americas | LED Uni-Color Yellow 593nm 2-Pin T-1 3/4 - Bulk (Alt: 14J9790) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
V99:2348_09168780
|
Arrow Electronics | LED Uni-Color Yellow 593nm 2-Pin T-1 3/4 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 24 Weeks Date Code: 2138 | Americas - 4000 |
|
$0.0398 / $0.1145 | Buy Now |
DISTI #
84377511
|
Verical | LED Uni-Color Yellow 593nm 2-Pin T-1 3/4 RoHS: Compliant Min Qty: 52 Package Multiple: 1 Date Code: 2138 | Americas - 4000 |
|
$0.0398 | Buy Now |
DISTI #
C1S804000620006
|
Chip1Stop | LEDs RoHS: Compliant Container: Bulk | 37 |
|
$0.0176 / $0.0190 | Buy Now |
Part Details for TLCY5100
TLCY5100 CAD Models
TLCY5100 Part Data Attributes
|
TLCY5100
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
TLCY5100
Vishay Intertechnologies
Single Color LED, Yellow, Clear Untinted Nondiffused, T-1 3/4, 5mm,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Vishay | |
Color | YELLOW | |
Color@Wavelength | Amber | |
Configuration | SINGLE | |
Forward Current-Max | 0.05 A | |
Forward Voltage-Max | 2.7 V | |
JESD-609 Code | e2 | |
Lens Type | CLEAR UNTINTED NONDIFFUSED | |
Luminous Intensity-Nom | 7500.0 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 8.7 mm | |
Packing Method | TR | |
Peak Wavelength | 593 nm | |
Reverse Voltage-Max | 5 V | |
Shape | ROUND | |
Size | 5 mm | |
Surface Mount | NO | |
T-code | T-1 3/4 | |
Terminal Finish | Tin/Silver (Sn/Ag) | |
Terminal Pitch | 2.54 mm | |
Viewing Angle | 18 deg |