Part Details for TLCX5M2000D by VPG Transducers
Overview of TLCX5M2000D by VPG Transducers
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TLCX5M2000D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TLCX5M2000D-ND
|
DigiKey | RES 5.2M OHM 0.5% 1/4W RADIAL Min Qty: 20 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$28.5070 | Buy Now |
DISTI #
TLCX5M2000D
|
Avnet Americas | Resistor Precision Thin Film 5.2M Ohm 0.5% 1/4W ±5ppm/°C 2-Pin Radial - Bulk (Alt: TLCX5M2000D) RoHS: Not Compliant Min Qty: 20 Package Multiple: 1 Container: Bulk | 0 |
|
$15.5636 / $26.2946 | Buy Now |