Part Details for TLCV476M006XTA by Kyocera AVX Components
Overview of TLCV476M006XTA by Kyocera AVX Components
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TLCV476M006XTA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
581-TLCV476M006XTA
|
Mouser Electronics | Tantalum Capacitors - Solid SMD TANT SPECIAL - SMP RoHS: Compliant | 0 |
|
$2.2000 / $2.2500 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 50 Lead time: 25 Weeks Container: Reel | 0Reel |
|
$2.2300 | Buy Now |
DISTI #
TLCV476M006XTA
|
Avnet Abacus | Surface Mount Tantalum Capacitor, 47 uF, 6.3 V, � 20%, -55 �C, 125 �C, 1206 [3216-08 Metric] (Alt: TLCV476M006XTA) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 28 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for TLCV476M006XTA
TLCV476M006XTA CAD Models
TLCV476M006XTA Part Data Attributes
|
TLCV476M006XTA
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TLCV476M006XTA
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 47uF, 1206
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 47 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 15000 mΩ | |
Height | 0.75 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.006 mA | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, PLASTIC, 4.25 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Ripple Current | 19 mA | |
Size Code | 1206 | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WRAPAROUND | |
Width | 1.6 mm |
Alternate Parts for TLCV476M006XTA
This table gives cross-reference parts and alternative options found for TLCV476M006XTA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLCV476M006XTA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TLCV476M006MTA | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | TLCV476M006XTA vs TLCV476M006MTA |
TLCV476M006PTA | Tantalum Capacitor, Tantalum (dry/solid) | Kyocera AVX Components | TLCV476M006XTA vs TLCV476M006PTA |
F950J476MQEAQ2 | Tantalum Capacitor, Polarized, Tantalum, 6.3V, 20% +Tol, 20% -Tol, 47uF, 1206, | Nichicon Corporation | TLCV476M006XTA vs F950J476MQEAQ2 |
TLCV476M006HTA | Tantalum Capacitor, Tantalum (dry/solid), | Kyocera AVX Components | TLCV476M006XTA vs TLCV476M006HTA |
TLCV476M006ATA | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 47uF, 1206 | Kyocera AVX Components | TLCV476M006XTA vs TLCV476M006ATA |
TLCV476M006RTA | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 47uF, 1206 | Kyocera AVX Components | TLCV476M006XTA vs TLCV476M006RTA |
TLCV476M006FTA | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 47uF, 1206 | Kyocera AVX Components | TLCV476M006XTA vs TLCV476M006FTA |