Part Details for TLCH156M010XTA by Kyocera AVX Components
Overview of TLCH156M010XTA by Kyocera AVX Components
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TLCH156M010XTA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74T0027
|
Newark | Tant Special - Smp/T&r Rohs Compliant: Yes |Kyocera Avx TLCH156M010XTA RoHS: Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.4300 | Buy Now |
DISTI #
TLCH156M010XTA-ND
|
DigiKey | CAP TANT 15UF 20% 10V 0805 Min Qty: 500 Lead time: 27 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.2854 | Buy Now |
DISTI #
TLCH156M010XTA
|
Avnet Americas | Surface Mount Tantalum Capacitor, 15 uF, 10 V, ± 20%, -55 °C, 125 °C, 0805 [2012-10 Metric] - Tape and Reel (Alt: TLCH156M010XTA) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 25 Weeks, 0 Days Container: Reel | 0 |
|
$0.8541 | Buy Now |
DISTI #
581-TLCH156M010XTA
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 10V 15uF 20% RoHS: Compliant | 0 |
|
$1.0200 / $1.0600 | Order Now |
DISTI #
73982336
|
RS | TACmicrochip,15 uF,10 V | AVX TLCH156M010XTA RoHS: Compliant Min Qty: 500 Package Multiple: 1 Lead time: 33 Weeks, 0 Days Container: Bulk | 0 |
|
$1.3300 / $1.5600 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 25 Weeks Container: Reel | 0Reel |
|
$1.0200 | Buy Now |
DISTI #
TLCH156M010XTA
|
Avnet Abacus | Surface Mount Tantalum Capacitor, 15 uF, 10 V, � 20%, -55 �C, 125 �C, 0805 [2012-10 Metric] (Alt: TLCH156M010XTA) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 28 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for TLCH156M010XTA
TLCH156M010XTA CAD Models
TLCH156M010XTA Part Data Attributes
|
TLCH156M010XTA
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TLCH156M010XTA
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 15uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 25 Weeks | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 15 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 5000 mΩ | |
Height | 1 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.0015 mA | |
Length | 2 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PLASTIC, 4.25 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Ripple Current | 23 mA | |
Size Code | 0805 | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WRAPAROUND | |
Width | 1.35 mm |
Alternate Parts for TLCH156M010XTA
This table gives cross-reference parts and alternative options found for TLCH156M010XTA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLCH156M010XTA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TLCH156M010MTA | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 15uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | TLCH156M010XTA vs TLCH156M010MTA |
TLCH156M010HTA | Tantalum Capacitor, Tantalum (dry/solid), | Kyocera AVX Components | TLCH156M010XTA vs TLCH156M010HTA |
TLCH156M010QTA | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 15uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Kyocera AVX Components | TLCH156M010XTA vs TLCH156M010QTA |
TLCH156M010FTA | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 15uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Kyocera AVX Components | TLCH156M010XTA vs TLCH156M010FTA |