Part Details for TLC876CPWLE by Texas Instruments
Overview of TLC876CPWLE by Texas Instruments
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for TLC876CPWLE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-TLC876CPWLE-ND
|
DigiKey | ADC, PROPRIETARY METHOD, 10-BIT Min Qty: 156 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
4000 In Stock |
|
$1.9300 | Buy Now |
|
Rochester Electronics | ADC, Proprietary Method, 10-Bit, 1 Func, 1 Channel, Parallel, Word Access, PDSO28 ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 4000 |
|
$1.6600 / $1.9600 | Buy Now |
Part Details for TLC876CPWLE
TLC876CPWLE CAD Models
TLC876CPWLE Part Data Attributes
|
TLC876CPWLE
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TLC876CPWLE
Texas Instruments
1-CH 10-BIT PROPRIETARY METHOD ADC, PARALLEL ACCESS, PDSO28, TSSOP-28
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SSOP | |
Package Description | TSSOP-28 | |
Pin Count | 28 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Analog Input Voltage-Max | 2 V | |
Converter Type | ADC, PROPRIETARY METHOD | |
JESD-30 Code | R-PDSO-G28 | |
Length | 9.7 mm | |
Number of Analog In Channels | 1 | |
Number of Bits | 10 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Bit Code | BINARY | |
Output Format | PARALLEL, WORD | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP28,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Sample Rate | 20 MHz | |
Sample and Hold / Track and Hold | SAMPLE | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 4.4 mm |
Alternate Parts for TLC876CPWLE
This table gives cross-reference parts and alternative options found for TLC876CPWLE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLC876CPWLE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
THS1030CPWLE | 10-CH 10-BIT PROPRIETARY METHOD ADC, PARALLEL ACCESS, PDSO28, PLASTIC, TSSOP-28 | Texas Instruments | TLC876CPWLE vs THS1030CPWLE |
THS1030CPWR | 10-bit, 30-MSPS analog-to-digital converter (ADC) 28-TSSOP 0 to 70 | Texas Instruments | TLC876CPWLE vs THS1030CPWR |
THS1030CPWRG4 | 10-Bit, 30 MSPS ADC Single Ch., Pin Comp. w/TLC876, Out of Range Indicator, PowerDown 28-TSSOP 0 to 70 | Texas Instruments | TLC876CPWLE vs THS1030CPWRG4 |
TLC876CPWR | 10-Bit, 20 MSPS ADC Single Ch., PowerDown/Standby Mode, Low Power 28-TSSOP 0 to 70 | Texas Instruments | TLC876CPWLE vs TLC876CPWR |
THS1030IPWLE | 10-CH 10-BIT PROPRIETARY METHOD ADC, PARALLEL ACCESS, PDSO28, PLASTIC, TSSOP-28 | Texas Instruments | TLC876CPWLE vs THS1030IPWLE |
TLC876IPWLE | 10-Bit, 20 MSPS ADC Single Ch., PowerDown/Standby Mode, Low Power 28-TSSOP -40 to 85 | Texas Instruments | TLC876CPWLE vs TLC876IPWLE |
THS1030IPWRG4 | 10-Bit, 30 MSPS ADC Single Ch., Pin Comp. w/TLC876, Out of Range Indicator, PowerDown 28-TSSOP -40 to 85 | Texas Instruments | TLC876CPWLE vs THS1030IPWRG4 |
THS1030CPW | 10-bit, 30-MSPS analog-to-digital converter (ADC) 28-TSSOP 0 to 70 | Texas Instruments | TLC876CPWLE vs THS1030CPW |
THS1030IPW | 10-bit, 30-MSPS analog-to-digital converter (ADC) 28-TSSOP -40 to 85 | Texas Instruments | TLC876CPWLE vs THS1030IPW |