Part Details for TLC7733IPE4 by Texas Instruments
Overview of TLC7733IPE4 by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TLC7733IPE4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | TLC77 Voltage Supervisor with Programmable Time Delay RoHS: Compliant Status: Obsolete Min Qty: 1 | 50 |
|
RFQ |
Part Details for TLC7733IPE4
TLC7733IPE4 CAD Models
TLC7733IPE4 Part Data Attributes
|
TLC7733IPE4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TLC7733IPE4
Texas Instruments
Voltage supervisor with programmable delay time 8-PDIP -40 to 85
|
Rohs Code | No | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | ROHS COMPLIANT, PLASTIC, DIP-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | POWER-ON RESET GENERATOR | |
Adjustable Threshold | NO | |
Analog IC - Other Type | VOLTAGE SUPERVISOR | |
JESD-30 Code | R-PDIP-T8 | |
JESD-609 Code | e4 | |
Length | 9.59 mm | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Current-Max (Isup) | 0.016 mA | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Threshold Voltage-Nom | +2.93V | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7.62 mm |
Alternate Parts for TLC7733IPE4
This table gives cross-reference parts and alternative options found for TLC7733IPE4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLC7733IPE4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TLC7733QP | Voltage supervisor with programmable delay time 8-PDIP -40 to 125 | Texas Instruments | TLC7733IPE4 vs TLC7733QP |
TLC7733MJGB | Single SVS For 3.3V Systems W/Programmable Time Delay 8-CDIP -55 to 125 | Texas Instruments | TLC7733IPE4 vs TLC7733MJGB |
TLC7733QPE4 | Voltage Supervisor with Programmable Time Delay 8-PDIP -40 to 125 | Texas Instruments | TLC7733IPE4 vs TLC7733QPE4 |
TLC7733MJG | Single SVS For 3.3V Systems W/Programmable Time Delay 8-CDIP -55 to 125 | Texas Instruments | TLC7733IPE4 vs TLC7733MJG |
TLC7733IP | Voltage supervisor with programmable delay time 8-PDIP -40 to 85 | Texas Instruments | TLC7733IPE4 vs TLC7733IP |