Part Details for TLC7705QP by Texas Instruments
Overview of TLC7705QP by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TLC7705QP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | Power Supply Support Circuit, Fixed, 1 Channel, +4.55VV, BICMOS, PDIP8 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 1420 |
|
RFQ |
Part Details for TLC7705QP
TLC7705QP CAD Models
TLC7705QP Part Data Attributes
|
TLC7705QP
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TLC7705QP
Texas Instruments
Single Power SVS (5v) W/Pgmmable Time Delay & Push-Pull Outputs 8-PDIP -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | ROHS COMPLIANT, PLASTIC, DIP-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustable Threshold | NO | |
Analog IC - Other Type | VOLTAGE SUPERVISOR/RESET IC | |
JESD-30 Code | R-PDIP-T8 | |
JESD-609 Code | e4 | |
Length | 9.59 mm | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Current-Max (Isup) | 0.016 mA | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 2.7 V | |
Surface Mount | NO | |
Technology | BICMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Threshold Voltage-Nom | +4.55V | |
Width | 7.62 mm |
Alternate Parts for TLC7705QP
This table gives cross-reference parts and alternative options found for TLC7705QP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLC7705QP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TLC7705QPE4 | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDIP8, ROHS COMPLIANT, PLASTIC, DIP-8 | Texas Instruments | TLC7705QP vs TLC7705QPE4 |
TLC7705QP | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDIP8, ROHS COMPLIANT, PLASTIC, DIP-8 | Rochester Electronics LLC | TLC7705QP vs TLC7705QP |
TLC7705MJGB | Single Power SVS (5v) W/Pgmmable Time Delay & Push-Pull Outputs 8-CDIP -55 to 125 | Texas Instruments | TLC7705QP vs TLC7705MJGB |
TLC7705IPE4 | Voltage supervisor with programmable delay time 8-PDIP -40 to 85 | Texas Instruments | TLC7705QP vs TLC7705IPE4 |
5962-9751301QPA | Single Power SVS (5v) W/Pgmmable Time Delay & Push-Pull Outputs 8-CDIP -55 to 125 | Texas Instruments | TLC7705QP vs 5962-9751301QPA |
TLC7705IP | Voltage supervisor with programmable delay time 8-PDIP -40 to 85 | Texas Instruments | TLC7705QP vs TLC7705IP |