-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Voltage supervisor with programmable delay time 8-SOIC -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TLC7705IDR | Texas Instruments | Voltage Supervisor with Programmable Time Delay 8-SOIC -40 to 85 | |
TLC7705IDG4 | Texas Instruments | Voltage Supervisor with Programmable Time Delay 8-SOIC -40 to 85 | |
TLC7705ID | Texas Instruments | Voltage Supervisor with Programmable Time Delay 8-SOIC -40 to 85 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-TLC7705ID-ND
|
DigiKey | IC SUPERVISOR 1 CHANNEL 8SOIC Min Qty: 1 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
7133 In Stock |
|
$1.1500 | Buy Now |
DISTI #
296-1872-5-ND
|
DigiKey | IC SUPERVISOR 1 CHANNEL 8SOIC Min Qty: 1 Lead time: 6 Weeks Container: Tube |
823 In Stock |
|
$1.0839 / $2.1600 | Buy Now |
DISTI #
595-TLC7705ID
|
Mouser Electronics | Supervisory Circuits 4.55V Monitor RoHS: Compliant | 690 |
|
$1.1000 / $2.4300 | Buy Now |
DISTI #
J56:1989_00126722
|
Arrow Electronics | Processor Supervisor 4.55V 1 Active Low 8-Pin SOIC Tube RoHS: Compliant Min Qty: 75 Package Multiple: 75 Lead time: 6 Weeks Date Code: 2422 | Europe - 450 |
|
$0.9831 / $1.2162 | Buy Now |
|
Bristol Electronics | 10125 |
|
RFQ | ||
|
Bristol Electronics | 535 |
|
RFQ | ||
|
Quest Components | Voltage Detector, Fixed, +4.55V, 8 Pin, Plastic, SOP | 396 |
|
$1.3762 / $2.9756 | Buy Now |
|
Quest Components | Voltage Detector, Fixed, +4.55V, 8 Pin, Plastic, SOP | 129 |
|
$1.1159 / $2.9756 | Buy Now |
|
Quest Components | Voltage Detector, Fixed, +4.55V, 8 Pin, Plastic, SOP | 124 |
|
$0.8400 / $2.2400 | Buy Now |
|
Quest Components | Voltage Detector, Fixed, +4.55V, 8 Pin, Plastic, SOP | 104 |
|
$1.4878 / $2.9756 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TLC7705ID
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TLC7705ID
Texas Instruments
Voltage supervisor with programmable delay time 8-SOIC -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | GREEN, PLASTIC, MS-012AA, SOIC-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | POWER-ON RESET GENERATOR | |
Adjustable Threshold | NO | |
Analog IC - Other Type | VOLTAGE SUPERVISOR | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max (Isup) | 0.016 mA | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 2.7 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Threshold Voltage-Nom | +4.55V | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for TLC7705ID. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLC7705ID, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TLC7705IDG4 | Voltage Supervisor with Programmable Time Delay 8-SOIC -40 to 85 | Texas Instruments | TLC7705ID vs TLC7705IDG4 |
TLC7705QDR | Voltage supervisor with programmable delay time 8-SOIC -40 to 125 | Texas Instruments | TLC7705ID vs TLC7705QDR |