Part Details for TLC7703ID by Rochester Electronics LLC
Overview of TLC7703ID by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TLC7703ID | Texas Instruments | Voltage Supervisor with Programmable Time Delay 8-SOIC -40 to 85 | |
TLC7703IDG4 | Texas Instruments | Voltage Supervisor with Programmable Time Delay 8-SOIC -40 to 85 | |
TLC7703IDR | Texas Instruments | Voltage Supervisor with Programmable Time Delay 8-SOIC -40 to 85 |
Part Details for TLC7703ID
TLC7703ID CAD Models
TLC7703ID Part Data Attributes
|
TLC7703ID
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
TLC7703ID
Rochester Electronics LLC
1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO8, GREEN, PLASTIC, MS-012AA, SOIC-8
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS INC | |
Part Package Code | SOIC | |
Package Description | SOP, | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
Additional Feature | POWER-ON RESET GENERATOR | |
Adjustable Threshold | NO | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 2.7 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3.9 mm |
Alternate Parts for TLC7703ID
This table gives cross-reference parts and alternative options found for TLC7703ID. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLC7703ID, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TLC7703IDR | Voltage supervisor with programmable delay time 8-SOIC -40 to 85 | Texas Instruments | TLC7703ID vs TLC7703IDR |
TLC7703IDRG4 | Voltage Supervisor with Programmable Time Delay 8-SOIC -40 to 85 | Texas Instruments | TLC7703ID vs TLC7703IDRG4 |
TLC7703QDR | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO8, GREEN, PLASTIC, MS-012AA, SOIC-8 | Texas Instruments | TLC7703ID vs TLC7703QDR |
TLC7703ID | Voltage supervisor with programmable delay time 8-SOIC -40 to 85 | Texas Instruments | TLC7703ID vs TLC7703ID |
TLC7703QDG4 | Voltage supervisor with programmable delay time 8-SOIC -40 to 125 | Texas Instruments | TLC7703ID vs TLC7703QDG4 |