-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
10-bit, single-channel, low-power DAC with 12.5us settling time and power-on reset 8-SOIC 0 to 70
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-TLC5615CD-ND
|
DigiKey | IC DAC 10BIT V-OUT 8SOIC Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
5500 In Stock |
|
$4.3800 | Buy Now |
DISTI #
296-3004-5-ND
|
DigiKey | IC DAC 10BIT V-OUT 8SOIC Min Qty: 1 Lead time: 12 Weeks Container: Tube |
1374 In Stock |
|
$4.1328 / $7.2900 | Buy Now |
DISTI #
595-TLC5615CD
|
Mouser Electronics | Digital to Analog Converters - DAC 10bit DAC RoHS: Compliant | 289 |
|
$3.6400 / $6.6200 | Buy Now |
DISTI #
J56:1989_00023804
|
Arrow Electronics | DAC 1-CH Resistor-String 10-bit 8-Pin SOIC Tube Min Qty: 75 Package Multiple: 75 Lead time: 12 Weeks Date Code: 2314 | Europe - 600 |
|
$3.6020 / $4.4610 | Buy Now |
|
Bristol Electronics | 110 |
|
RFQ | ||
|
Quest Components | SERIAL INPUT LOADING, 12.5 us SETTLING TIME, 10-BIT DAC, PDSO8 | 35 |
|
$3.8475 / $7.6950 | Buy Now |
|
Quest Components | SERIAL INPUT LOADING, 12.5 us SETTLING TIME, 10-BIT DAC, PDSO8 | 39 |
|
$2.2000 / $4.0000 | Buy Now |
|
Rochester Electronics | TLC5615 10-bit, single-channel, low-power DAC with 12.5us settling time and power-on reset RoHS: Compliant Status: Active Min Qty: 1 | 5500 |
|
$3.7600 / $4.4200 | Buy Now |
DISTI #
TLC5615CD
|
TME | IC: D/A converter, 10bit, Ch: 1, 4.5÷5.5V, SO8, 0÷70°C Min Qty: 1 | 144 |
|
$5.4000 / $7.5600 | Buy Now |
|
Ameya Holding Limited | IC 10 BIT 12.5US DAC S/O 8-SOIC | 4745 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TLC5615CD
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TLC5615CD
Texas Instruments
10-bit, single-channel, low-power DAC with 12.5us settling time and power-on reset 8-SOIC 0 to 70
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SOIC-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Analog Output Voltage-Max | 5.1 V | |
Analog Output Voltage-Min | ||
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY | |
Input Format | SERIAL | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.9 mm | |
Linearity Error-Max (EL) | 0.0977% | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 10 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Sample Rate | 0.075 MHz | |
Seated Height-Max | 1.75 mm | |
Settling Time-Max | 12.5 µs | |
Settling Time-Nom (tstl) | 12.5 µs | |
Supply Current-Max | 0.35 mA | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for TLC5615CD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLC5615CD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TLC5615CDG4 | 10-bit, single-channel, low-power DAC with 12.5us settling time and power-on reset 8-SOIC 0 to 70 | Texas Instruments | TLC5615CD vs TLC5615CDG4 |
TLC5615CDRG4 | 10-bit, single-channel, low-power DAC with 12.5us settling time and power-on reset 8-SOIC 0 to 70 | Texas Instruments | TLC5615CD vs TLC5615CDRG4 |
TLC5615IDR | 10-bit, single-channel, low-power DAC with 12.5us settling time and power-on reset 8-SOIC -40 to 85 | Texas Instruments | TLC5615CD vs TLC5615IDR |
TLC5615IDG4 | 10-bit, single-channel, low-power DAC with 12.5us settling time and power-on reset 8-SOIC -40 to 85 | Texas Instruments | TLC5615CD vs TLC5615IDG4 |
TLC5615ID | 10-bit, single-channel, low-power DAC with 12.5us settling time and power-on reset 8-SOIC -40 to 85 | Texas Instruments | TLC5615CD vs TLC5615ID |