-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
8-Bit, 30-MSPS Digital-to-Analog Converter (DAC) 20-SOIC 0 to 70
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-TLC5602CDWR-ND
|
DigiKey | IC VIDEO DAC 8BIT 30M 20SOIC Min Qty: 1 Lead time: 20 Weeks Container: Bulk MARKETPLACE PRODUCT |
35880 In Stock |
|
$3.2200 | Buy Now |
DISTI #
296-26758-1-ND
|
DigiKey | IC VIDEO DAC 8BIT 30M 20SOIC Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$3.0009 / $5.9800 | Buy Now |
DISTI #
595-TLC5602CDWR
|
Mouser Electronics | Digital to Analog Converters - DAC 8-Bit 30MSPS Single DAC RoHS: Compliant | 0 |
|
$2.7200 / $4.7500 | Order Now |
DISTI #
V72:2272_07380296
|
Arrow Electronics | DAC 1-CH Current Steering 8-bit 20-Pin SOIC T/R Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks Date Code: 1828 Container: Cut Strips | Americas - 332 |
|
$1.0903 / $1.4448 | Buy Now |
DISTI #
33620773
|
Verical | DAC 1-CH Current Steering 8-bit 20-Pin SOIC T/R Min Qty: 5 Package Multiple: 1 Date Code: 1828 | Americas - 332 |
|
$1.0903 / $1.1644 | Buy Now |
|
Rochester Electronics | TLC5602 8-Bit, 30-MSPS Digital-to-Analog Converter (DAC) RoHS: Compliant Status: Active Min Qty: 1 | 35880 |
|
$2.7700 / $3.2600 | Buy Now |
|
Ameya Holding Limited | IC DAC 8BIT VIDEO LOW-PWR 20SOIC | 2210 |
|
RFQ | |
|
Chip1Cloud | IC DAC 8BIT VIDEO LOW-PWR 20SOIC | 3250 |
|
RFQ | |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 64 |
|
$2.2500 / $3.4600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TLC5602CDWR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TLC5602CDWR
Texas Instruments
8-Bit, 30-MSPS Digital-to-Analog Converter (DAC) 20-SOIC 0 to 70
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SOIC-20 | |
Pin Count | 20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Analog Output Voltage-Max | 5.265 V | |
Analog Output Voltage-Min | 4.735 V | |
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY | |
Input Format | PARALLEL, 8 BITS | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e4 | |
Length | 12.8 mm | |
Linearity Error-Max (EL) | 0.2% | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP20,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Sample Rate | 30 MHz | |
Seated Height-Max | 2.65 mm | |
Settling Time-Nom (tstl) | 0.03 µs | |
Supply Current-Max | 25 mA | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7.5 mm |
This table gives cross-reference parts and alternative options found for TLC5602CDWR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLC5602CDWR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TLC5602CDWG4 | 8-Bit, 30-MSPS Digital-to-Analog Converter (DAC) 20-SOIC 0 to 70 | Texas Instruments | TLC5602CDWR vs TLC5602CDWG4 |
TLC5602CDWRG4 | PARALLEL, 8 BITS INPUT LOADING, 0.03us SETTLING TIME, 8-BIT DAC, PDSO20, GREEN, PLASTIC, SOIC-20 | Texas Instruments | TLC5602CDWR vs TLC5602CDWRG4 |
TLC5602CDW | 8-Bit, 30-MSPS Digital-to-Analog Converter (DAC) 20-SOIC 0 to 70 | Texas Instruments | TLC5602CDWR vs TLC5602CDW |