Part Details for TLC542CNE4 by Texas Instruments
Overview of TLC542CNE4 by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TLC542CNE4
TLC542CNE4 CAD Models
TLC542CNE4 Part Data Attributes
|
TLC542CNE4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TLC542CNE4
Texas Instruments
8-Bit, 25kSPS ADC Serial-Out, On-Chip 11-Ch. Analog MUX 20-PDIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | DIP, | |
Pin Count | 20 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Analog Input Voltage-Max | 5.5 V | |
Analog Input Voltage-Min | ||
Conversion Time-Max | 20 µs | |
Converter Type | ADC, SUCCESSIVE APPROXIMATION | |
JESD-30 Code | R-PDIP-T20 | |
JESD-609 Code | e4 | |
Length | 25.4 mm | |
Linearity Error-Max (EL) | 0.1953% | |
Number of Analog In Channels | 11 | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Bit Code | BINARY | |
Output Format | SERIAL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Sample Rate | 0.04 MHz | |
Sample and Hold / Track and Hold | SAMPLE | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7.62 mm |
Alternate Parts for TLC542CNE4
This table gives cross-reference parts and alternative options found for TLC542CNE4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLC542CNE4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TLC542MFN | 8-BIT SUCCESSIVE APPROXIMATION ADC, SERIAL ACCESS, PQCC20 | Texas Instruments | TLC542CNE4 vs TLC542MFN |
MC145041P2 | ADC, Successive Approximation, 8-Bit, 1 Func, 11 Channel, Serial Access, CMOS, PDIP20, PLASTIC, DIP-20 | Motorola Semiconductor Products | TLC542CNE4 vs MC145041P2 |
TLC542IFNR | 8-Bit, 25kSPS ADC Serial-Out, On-Chip 11-Ch. Analog MUX 20-PLCC | Texas Instruments | TLC542CNE4 vs TLC542IFNR |
TLC542MN | 8-BIT SUCCESSIVE APPROXIMATION ADC, SERIAL ACCESS, PDIP20 | Texas Instruments | TLC542CNE4 vs TLC542MN |
MC145041P1 | 11-CH 8-BIT SUCCESSIVE APPROXIMATION ADC, SERIAL ACCESS, PDIP20, PLASTIC, DIP-20 | Motorola Mobility LLC | TLC542CNE4 vs MC145041P1 |
TLC542INE4 | 8-Bit, 25kSPS ADC Serial-Out, On-Chip 11-Ch. Analog MUX 20-PDIP | Texas Instruments | TLC542CNE4 vs TLC542INE4 |
TLC542CFN | 11-CH 8-BIT SUCCESSIVE APPROXIMATION ADC, SERIAL ACCESS, PQCC20, PLASTIC, LCC-20 | Texas Instruments | TLC542CNE4 vs TLC542CFN |
TLC542IFNRG3 | 8-Bit, 25kSPS ADC Serial-Out, On-Chip 11-Ch. Analog MUX 20-PLCC | Texas Instruments | TLC542CNE4 vs TLC542IFNRG3 |